Omron G3R Series Solid State Relay, 2 A Load, Plug-in Mount, 264 V Load
- RS-stocknr.:
- 215-1581
- Fabrikantnummer:
- G3R-OA202SLN-UTU DC5-24
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 46,08
(excl. BTW)
€ 55,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 12 stuk(s) vanaf 01 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 46,08 |
*prijsindicatie
- RS-stocknr.:
- 215-1581
- Fabrikantnummer:
- G3R-OA202SLN-UTU DC5-24
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 2A | |
| Mount Type | Plug-in | |
| Maximum Load Voltage | 264V | |
| Minimum Load Voltage | 75V | |
| Series | G3R | |
| Terminal Type | Plug-In | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, CE, cULus | |
| Height | 29mm | |
| Off State Leakage Current | 5μA | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 2A | ||
Mount Type Plug-in | ||
Maximum Load Voltage 264V | ||
Minimum Load Voltage 75V | ||
Series G3R | ||
Terminal Type Plug-In | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, CE, cULus | ||
Height 29mm | ||
Off State Leakage Current 5μA | ||
Omron G3R Series Solid State Relay, 2A Load Current, 24V DC Control Voltage - G3R-OA202SLN-UTU DC5-24
This solid state relay offers robust performance in automation and electrical applications. Designed for plug-in mounting, it operates within a control voltage range of 5 to 24 V DC and supports a maximum load voltage of 264V. Its compact dimensions of 28mm in depth and 29mm in height ensure efficient integration into existing systems.
Features & Benefits
• Supports load currents up to 2A for robust usage
• Wide control voltage range enhancing compatibility
• Plug-in terminal type simplifying installation and maintenance
• Minimal off-state leakage current for improved efficiency
• Reliable SSR designed for industrial use prolonging system life
Applications
• Utilised for controlling motors and heaters in industrial settings
• Suitable for interfacing with control systems in automation
• Ideal for microload switching in high-efficiency
• Compatible with Omron G70A I/O terminals for streamlined integration
What is the significance of the control voltage range in operation?
The control voltage range of 5 to 24V DC allows for flexible integration into different control systems, providing adaptability for various automation needs. This versatility helps in applying the relay across multiple equipment types without requiring substantial modifications.
How does the relay manage high temperatures during operation?
With a maximum operating temperature of +80°C, the relay uses durable materials that withstand heat, ensuring consistent performance in demanding environments. This makes it suitable for applications where heat generation might be a concern, enhancing operational reliability.
What is the impact of minimal off-state leakage current?
A low off-state leakage current of 1.5mA reduces energy wastage, promoting energy efficiency and complying with regulatory standards. This feature ensures that devices connected to the relay remain energy-efficient, enhancing overall system performance.
Gerelateerde Links
- Omron G3R Series Solid State Relay Plug-in Mount, 200 V Load
- Omron G3R Series Solid State Relay Plug-in Mount, 32 V Load
- Omron G3R-OA202SZN-UTU 5-24VDC Series Solid State Relay Plug-in Mount 32 V dc, 264V ac
- Omron G3R Series Solid State Relay Plug-in Mount 6V Control
- Omron G3R-O Series Solid State Relay DIN Rail Mount 32V Control
- Omron G3R-I/O Series Solid State Relay Plug-in Mount 240V ac Control
- Omron G3NA Series Solid State Relay Panel Mount 32V dc Control
- Omron G3NA Series Solid State Relay DIN Rail Mount 24V dc Control