Aten 2 Channel Sound Card
- RS-stocknr.:
- 191-665
- Fabrikantnummer:
- AP902
- Fabrikant:
- Aten
Subtotaal (1 eenheid)*
€ 301,06
(excl. BTW)
€ 364,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 301,06 |
*prijsindicatie
- RS-stocknr.:
- 191-665
- Fabrikantnummer:
- AP902
- Fabrikant:
- Aten
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
| Merk | Aten | |
| Product Type | Sound Card | |
| Standards/Approvals | CE, UKCA, RoHS, FCC | |
| Height | 22mm | |
| Depth | 115mm | |
| Width | 110mm | |
| Number of Audio Channels | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk Aten | ||
Product Type Sound Card | ||
Standards/Approvals CE, UKCA, RoHS, FCC | ||
Height 22mm | ||
Depth 115mm | ||
Width 110mm | ||
Number of Audio Channels 2 | ||
- Land van herkomst:
- CN
The Aten MicLine Card dedicated for use with AP DSP Power Amplifier series, the AP902 is a plug-in expansion card providing the AP amplifiers with dual-channel inputs. It is capable of handling balanced or unbalanced audio signals ranging from mic level to line level, making it easier to combine the amplifiers with sources coming from mixers, media players, or other audio equipment utilized in pro-level live sound applications, enhancing audio system flexibility and versatility.
Preamp designed to lower the noise floor and improve the dynamic range for high-quality sound performance
Easy to be installed into the AP power amplifiers expansion slot
Gerelateerde Links
- Aten 2 Channel Sound Card
- StarTech.com 2 Channel USB 2.0 Sound Card
- StarTech.com 7.1 Channel PCI Sound Card
- RS PRO 7.1 Channel USB Sound Card
- StarTech.com 7.1 Channel USB 2.0 Sound Card
- StarTech.com 5.1 Channel USB 2.0 Sound Card
- Sound Cards
- Aten UPS Network Management Card for use with UPS Systems, SP100 Series