- RS-stocknr.:
- 755-9584
- Fabrikantnummer:
- LEDA125-03-02
- Fabrikant:
- Moflash
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 140,34
(excl. BTW)
€ 169,81
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 140,34 |
- RS-stocknr.:
- 755-9584
- Fabrikantnummer:
- LEDA125-03-02
- Fabrikant:
- Moflash
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
Compact LED Beacon / Buzzer Combination
The LEDA 125 Beacon / buzzer combination provides an audible and visual signal which is suitable for fire, security and industrial applications. These beacons offer three alternative light modes: Continuously ON, Rapid Flash (120 FPM) and Standard Flash (60FPM), which can be selected by a dip switch mounted lens side on the PCB. The base of the beacon / buzzer houses two Piezo sounders that are synchronised to the light mode. The AC units are supplied with one meter of flying lead, while the DC units allow for termination inside the base enclosure. An M12 sealing grommet in the base allows for cable entry.
Two signals in one
100000 hours life for LED
Continuously rated
48 LED array ultra bright
360° visibility
Continuously ON, rapid flash (120 FPM) or standard flash (60FPM)
3 point fixing
UV stable polycarbonate lens and ABS base
IP65 protection
RoHS compliant
CE marking
100000 hours life for LED
Continuously rated
48 LED array ultra bright
360° visibility
Continuously ON, rapid flash (120 FPM) or standard flash (60FPM)
3 point fixing
UV stable polycarbonate lens and ABS base
IP65 protection
RoHS compliant
CE marking
Note
Piezos cannot be controlled independently from the light.
Moflash Red Buzzer Beacon, 115V AC, 90dB - LEDA125 Series -LEDA125-03-02
Provide your workplace with clear and reliable signalling with this Moflash red buzzer beacon. It's a dual-purpose signal, so it has a flashing LED (light-emitting diode) visual alarm and a buzzing audible alarm. The LED offers three modes for versatile use, including a steady light, a 1Hz (hertz) steady flash and a 2Hz rapid flash. The buzzer emits a loud sound of up to 90dB (decibels) at 1m, so it can be heard clearly throughout your workplace. It's a practical solution for enhancing workplace safety by providing multiple types of warnings.
Features & Benefits
Continuous LED mode works via a control panel for remote operation
LED lasts an average of 100,000 hours for long-term use
ABS (acrylonitrile butadiene styrene) thermoplastic housing is flame-retardant for added safety
Polycarbonate lens resists UV (ultraviolet) rays for protection against the sun in outdoor installations
LED lasts an average of 100,000 hours for long-term use
ABS (acrylonitrile butadiene styrene) thermoplastic housing is flame-retardant for added safety
Polycarbonate lens resists UV (ultraviolet) rays for protection against the sun in outdoor installations
Applications
Power plant safety
Security alerts
Government buildings
Process control
Security alerts
Government buildings
Process control
How visible is the LED on this beacon?
This beacon rotates 360° on its vertical axis, so it remains highly visible at any angle. LED lights are also easy to see in most lighting conditions.
LED/Buzzer
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 115 V ac |
Lens Colour | Red |
Mounting Style | Base Mount |
Current Type | AC |
Light Effect | Flashing, Steady |
Sounder Type | Buzzer |
Decibels at 1 Metre | 90dB |
Series | LEDA125 |
Bulb Type | LED |
Housing Colour | Black |
Maximum Decibel | 90dB |
IP Rating | IP65 |
Number Of Tones | 2 |
Standards Met | CE Certified UKCA |
Maximum Temperature | +45°C |
Housing Material | ABS, PC |
Minimum Temperature | -20°C |
- RS-stocknr.:
- 755-9584
- Fabrikantnummer:
- LEDA125-03-02
- Fabrikant:
- Moflash