Essentra Round Nylon Spacer R912-3 4.8mm
- RS-stocknr.:
- 109-445
- Fabrikantnummer:
- R912-3
- Fabrikant:
- Essentra
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 109-445
- Fabrikantnummer:
- R912-3
- Fabrikant:
- Essentra
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
| Merk | Essentra | |
| Body Length | 4.8mm | |
| Material | Nylon | |
| Body Shape | Round | |
| Inside Diameter | 4.3mm | |
| Alles selecteren | ||
|---|---|---|
Merk Essentra | ||
Body Length 4.8mm | ||
Material Nylon | ||
Body Shape Round | ||
Inside Diameter 4.3mm | ||
- Land van herkomst:
- US
The Essentra round plastic spacer R912 3 is a versatile product widely used in electrical systems, telecommunications, and electronics industries. It is made from high quality modified nylon 6 RMS 60 material, it is designed with different standoff lengths for added flexibility. The round plastic spacer R912 3 is suitable for various applications in electrical, electronics, and telecommunications systems.
Made from white color modified nylon 6 RMS 60 for durability and versatility
Designed with different standoff lengths for added flexibility
Suitable for electrical, electronics, and telecommunications systems
Designed with different standoff lengths for added flexibility
Suitable for electrical, electronics, and telecommunications systems
Gerelateerde Links
- Essentra Round Nylon Spacer R912-7 11.1 mm
- Essentra Round Nylon Spacer R908-3 4.8 mm
- Essentra Round Nylon Spacer R907-3 4.8 mm
- Essentra Nylon Round Spacer Spacer
- Wht nylon round spacer,1.2mm ID 4.8mm H
- Essentra Round Nylon Spacer R908-7 1.1 mm
- Essentra Round Nylon Spacer RTSN-M3-20-6-1 20 mm
- Essentra Round Nylon Spacer RTSN-M3-12-6-1 12 mm