Essentra Round Nylon Spacer R908-3 4.8 mm
- RS-stocknr.:
- 109-448
- Artikelnummer Distrelec:
- 304-28-402
- Fabrikantnummer:
- R908-3
- Fabrikant:
- Essentra
Subtotaal (1 zak van 1000 eenheden)*
€ 374,07
(excl. BTW)
€ 452,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 374,07 | € 0,374 |
*prijsindicatie
- RS-stocknr.:
- 109-448
- Artikelnummer Distrelec:
- 304-28-402
- Fabrikantnummer:
- R908-3
- Fabrikant:
- Essentra
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
| Merk | Essentra | |
| Length | 4.8mm | |
| Product Type | Spacer | |
| Material | Nylon | |
| Shape | Round | |
| Inside Diameter | 3.2mm | |
| Outside Diameter | 3.2mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Essentra | ||
Length 4.8mm | ||
Product Type Spacer | ||
Material Nylon | ||
Shape Round | ||
Inside Diameter 3.2mm | ||
Outside Diameter 3.2mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- US
The Essentra round plastic spacer R900 is a versatile and essential component used in electrical systems, telecommunications, and electronics industries. It is made from white color modified nylon 6 RMS 60 material, spacer is designed with different standoff lengths for various applications, with its high quality construction and reliable performance, it is suitable for use in electrical, electronics, and telecommunications systems.
Made from white color modified nylon 6 RMS 60 material for durability and reliability
Available in different standoff lengths for versatile applications
Ideal for use in electrical, electronics, and telecommunications systems
Provides effective spacing and support for components
Ensures proper ventilation and heat dissipation
Helps prevent electrical shorts and damage to sensitive components
Easy to install and remove for hassle free maintenance
Gerelateerde Links
- Essentra Round Nylon Spacer R908-7 1.1 mm
- Essentra Round Nylon Spacer R907-3 4.8 mm
- Essentra Round Nylon Spacer R912-3 4.8mm
- Essentra Nylon Round Spacer Spacer
- Essentra Round Nylon Spacer R912-7 11.1 mm
- Essentra Round Nylon Spacer RTSN-M3-20-6-1 20 mm
- Essentra Round Nylon Spacer RTSN-M3-10-6-1 10 mm
- Essentra Round Nylon Spacer RTSN-M3-12-6-1 12 mm