Wera 5-Piece Ring Spanner Set, 8 → 19 mm, Chrome Molybdenum Steel
- RS-stocknr.:
- 201-2186
- Fabrikantnummer:
- 05020230001
- Fabrikant:
- Wera
Subtotaal (1 eenheid)*
€ 117,76
(excl. BTW)
€ 142,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 37 stuk(s) vanaf 23 november 2026
- Plus verzending 27 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 117,76 |
*prijsindicatie
- RS-stocknr.:
- 201-2186
- Fabrikantnummer:
- 05020230001
- Fabrikant:
- Wera
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
| Merk | Wera | |
| Set Type | Combination Spanner | |
| Product Type | Ring Spanner Set | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 5 | |
| Material | Chrome Molybdenum Steel | |
| VDE/1000V Approved | No | |
| Alles selecteren | ||
|---|---|---|
Merk Wera | ||
Set Type Combination Spanner | ||
Product Type Ring Spanner Set | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 5 | ||
Material Chrome Molybdenum Steel | ||
VDE/1000V Approved No | ||
Niet conform
Wera Combination Spanner Set, Textile Pouch, 663g Weight - Joker 6003 Series - 05020230001
Tackle challenging nuts and bolts with this 5-piece combination spanner set from Wera. Thanks to double hexagon geometry and a 7.5° pivoted mouth on each piece, it's easy to get a hold of tricky fixings. A slim design helps you reach into challenging areas without a hitch. The tools are made from chrome molybdenum steel to withstand mechanical stress for a long life of fastening service.
Features & Benefits
• Sizes between 8 and 19mm to take on a broad range of fittings
• 663g weight is a cinch to carry in your toolbox
• Wall-mountable courtesy of hook-and-loop fastening strip and metal eyelet
Applications
• Bicycle servicing
• Domestic repairs
• Machine maintenance
How do I tell the tools apart?
Colour coding and size labelling on each tool allow for simple identification, so you know just which one to grab.
Gerelateerde Links
- Wera 11-Piece Ring Spanner Set Chrome Molybdenum Steel
- Wera 11-Piece Spanner Set Chrome Molybdenum Steel
- Wera 8-Piece Ring Spanner Set Chrome Molybdenum Steel
- Wera 5-Piece Ring Spanner Set Chrome Molybdenum Steel
- Wera 8-Piece Spanner Set Chrome Molybdenum Steel
- Wera 4-Piece Spanner Set Chrome Molybdenum Steel
- Wera 4-Piece Adjustable Spanner Set Chrome
- Wera 4-Piece Spanner Set 19 x 246 mm mm 10 x 159 mm, Chrome Molybdenum Steel