Gedore 8-Piece Spanner Set, 9 → 19 mm, Vanadium Steel
- RS-stocknr.:
- 772-3277
- Fabrikantnummer:
- 1 B-080
- Fabrikant:
- Gedore
Subtotaal (1 eenheid)*
€ 139,38
(excl. BTW)
€ 168,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 139,38 |
*prijsindicatie
- RS-stocknr.:
- 772-3277
- Fabrikantnummer:
- 1 B-080
- Fabrikant:
- Gedore
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
| Merk | Gedore | |
| Set Type | Combination Spanner | |
| Product Type | Spanner Set | |
| Sizes in Set | 9 → 19 mm | |
| Number of Pieces | 8 | |
| Material | Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Standards/Approvals | ISO 7738, DIN 3113 Form B, ISO 3318 | |
| Alles selecteren | ||
|---|---|---|
Merk Gedore | ||
Set Type Combination Spanner | ||
Product Type Spanner Set | ||
Sizes in Set 9 → 19 mm | ||
Number of Pieces 8 | ||
Material Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Standards/Approvals ISO 7738, DIN 3113 Form B, ISO 3318 | ||
Vrijgesteld
- Land van herkomst:
- DE
GEDORE Spanner Set, 8 Pieces, Offset Ring - 1 B Series - 1 B-080
Be ready for fastening tasks with this spanner set from GEDORE. It features eight spanners in different sizes, so it has you covered for many different jobs. Each tool has a ribbed open end that grips your fasteners firmly for ease of tightening. The spanners are made of vanadium steel, so you can count on them to stand up to corrosion and wear.
Features & Benefits
• Size is stamped on each tool for easy identification
• 10° offset ring end provides fuss-free access to hard-to-reach fittings
Applications
• Industrial maintenance
• Home DIY tasks
• Plumbing
• Engine repair
What size spanners are included in this set?
The set includes 8, 9, 10, 11, 13, 14, 17 and 19mm spanners, so it's a sure fit for a wide range of nuts and bolts.
Gerelateerde Links
- Gedore 5-Piece Spanner Set Vanadium Steel
- Gedore 12-Piece Spanner Set Vanadium Steel
- Gedore 26-Piece Spanner Set Vanadium Steel
- Gedore 8-Piece Spanner Set Vanadium Steel
- Gedore 14-Piece Spanner Set Vanadium Steel
- SAM 9-Piece Combination Spanner Set Chrome Vanadium Steel
- RS PRO 6-Piece Spanner Set Chrome Vanadium Steel
- Bahco 3-Piece Spanner Set Chrome Vanadium Steel