RS PRO RS PRO, 24 V, AA, NiCd Rechargeable Battery, 0.7 Ah
- RS-stocknr.:
- 246-6438
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 75,29
(excl. BTW)
€ 91,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- 14 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 7 stuk(s) vanaf 28 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 75,29 |
*prijsindicatie
- RS-stocknr.:
- 246-6438
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Rechargeable Battery | |
| Battery Size | AA | |
| IEC Code | 20KR15/48 | |
| Nominal Voltage | 24V | |
| Battery Capacity | 0.7Ah | |
| Chemistry | NiCd | |
| Series | RS PRO | |
| Maximum Operating Temperature | 60°C | |
| Termination Type | Plug-In | |
| Minimum Operating Temperature | -30°C | |
| Width | 28.3mm | |
| Height | 51mm | |
| Weight | 410g | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Rechargeable Battery | ||
Battery Size AA | ||
IEC Code 20KR15/48 | ||
Nominal Voltage 24V | ||
Battery Capacity 0.7Ah | ||
Chemistry NiCd | ||
Series RS PRO | ||
Maximum Operating Temperature 60°C | ||
Termination Type Plug-In | ||
Minimum Operating Temperature -30°C | ||
Width 28.3mm | ||
Height 51mm | ||
Weight 410g | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- FR
RS PRO 24V NiCd Automatic Door Battery 700mAh (AA)
The RS PRO 24V AA automatic door battery is designed for stable and consistent power and performance;Constructed from 20 x AA batteries with a fly lead connection the RS PRO NiCd (Nickel-Cadmium) battery pack is quick and easy to install and features a shelf life of 1 year. Ideal as a main power source or for storage for when you need a replacement battery fast.;With a weight of 410g and an operating temperature range from -30 to +60 °C this AA battery pack is suitable for internal and external doors.
Features and Benefits
Suitable models:
The RS PRO automatic door battery is compatible with a range of products including the Record Saga Easy automatic door.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.