Subtotaal (1 eenheid)*
€ 18,30
(excl. BTW)
€ 22,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 58 stuk(s) vanaf 22 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 18,30 |
*prijsindicatie
- RS-stocknr.:
- 189-0064
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Spill Kit | |
| Application | Oil | |
| Absorbent Capacity | 13L | |
| Kit Contents | 10 x Pads, 1 x 1.2m Sock, 1 x Haz | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Spill Kit | ||
Application Oil | ||
Absorbent Capacity 13L | ||
Kit Contents 10 x Pads, 1 x 1.2m Sock, 1 x Haz | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- GB
RS PRO Oil Spill Kit
The RS PRO white oil spill kit has an absorbing capacity of 13L. It is designed for containment and cleans up of oils and oil-based fluids whilst repelling water which can include fuels, lubricants (mineral and vegetable) and other hydrocarbon-based fluids. The absorbent spill kit must be stored in a dry place and must be disposed of in compliance with the Absorbed Liquid Destruction Regulation. The kit is supplied with a range of absorbent spill containment and clean up equipment depending on the size of the kit and includes disposal bags and ties.
Features and Benefits
• Kit contains one 1.2m Sock, 1 Hazard bags and 10 Pads
• A total one stop' package for a quick and effective response to spillages