Sylvania LED Spotlight 87 mm 90 mm 60mm 4.8 W
- RS-stocknr.:
- 622-254
- Fabrikantnummer:
- 90096
- Fabrikant:
- Sylvania
Subtotaal (1 eenheid)*
€ 20,80
(excl. BTW)
€ 25,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 28 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 20,80 |
*prijsindicatie
- RS-stocknr.:
- 622-254
- Fabrikantnummer:
- 90096
- Fabrikant:
- Sylvania
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
| Merk | Sylvania | |
| Lamp Type | LED | |
| Product Type | Spotlight & Downlight | |
| Sub Type | Spotlight | |
| Luminous Flux | 360lm | |
| Housing Material | Composite Material | |
| Diameter | 87mm | |
| IP Rating | IP44 | |
| Power | 4.8W | |
| Luminous Efficacy | 75Lm/W | |
| Lifespan | 25000h | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UKCA, CE | |
| Width | 60mm | |
| Colour | White | |
| Colour Temperature | 4000K | |
| Depth | 90mm | |
| Length | 90mm | |
| Dimmable | Yes | |
| Series | SYLSPOT | |
| Diffuser Finish | Transparent | |
| Alles selecteren | ||
|---|---|---|
Merk Sylvania | ||
Lamp Type LED | ||
Product Type Spotlight & Downlight | ||
Sub Type Spotlight | ||
Luminous Flux 360lm | ||
Housing Material Composite Material | ||
Diameter 87mm | ||
IP Rating IP44 | ||
Power 4.8W | ||
Luminous Efficacy 75Lm/W | ||
Lifespan 25000h | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UKCA, CE | ||
Width 60mm | ||
Colour White | ||
Colour Temperature 4000K | ||
Depth 90mm | ||
Length 90mm | ||
Dimmable Yes | ||
Series SYLSPOT | ||
Diffuser Finish Transparent | ||
Vrijgesteld
- Land van herkomst:
- CN
The Sylvania Smart spotlight offers customizable RGB colors and adjustable tunable white lighting, designed to match your mood or decor. With over 16 million color combinations, it allows you to create the perfect lighting, from warm cozy to bright daylight (2700-6500K), at any time.
IP44 protection rated
Perfect for any mood or decor
Ideal for creating a personalized ambiance
Gerelateerde Links
- Sylvania LED Spotlight 87 mm 90 mm 60mm 220V, 240 V 5.5 W
- Sylvania LED Spotlight 87 mm 47 mm 240V 4.8 W
- Sylvania LED Spotlight 87 mm 45.5 mm 240V 4.8 W
- Sylvania LED Spotlight 87 mm 220V, 240 V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 100mm 240V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 240V ac 4.8 W
- Sylvania LED Spotlight 86 mm 47 mm 60mm 240V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 4.8 W