Sylvania LED Spotlight 86 mm 32 mm 240V 10 W
- RS-stocknr.:
- 622-266
- Fabrikantnummer:
- 90038
- Fabrikant:
- Sylvania
Subtotaal (1 eenheid)*
€ 26,01
(excl. BTW)
€ 31,47
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 31 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 26,01 |
*prijsindicatie
- RS-stocknr.:
- 622-266
- Fabrikantnummer:
- 90038
- Fabrikant:
- Sylvania
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
| Merk | Sylvania | |
| Product Type | Spotlight | |
| Sub Type | Spotlight | |
| Lamp Type | LED | |
| Luminous Flux | 1050lm | |
| Housing Material | Aluminium | |
| Voltage | 240V | |
| Diameter | 86mm | |
| Power | 10W | |
| IP Rating | IP65, IP20 | |
| Housing Finish | White | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 35°C | |
| Length | 37.8mm | |
| Depth | 32mm | |
| Colour | White | |
| Standards/Approvals | CE, IP65, UKCA, IK03 | |
| Colour Temperature | 4000K | |
| Series | SYLSPOT | |
| Dimmable | No | |
| Cutout Size | 68mm | |
| Alles selecteren | ||
|---|---|---|
Merk Sylvania | ||
Product Type Spotlight | ||
Sub Type Spotlight | ||
Lamp Type LED | ||
Luminous Flux 1050lm | ||
Housing Material Aluminium | ||
Voltage 240V | ||
Diameter 86mm | ||
Power 10W | ||
IP Rating IP65, IP20 | ||
Housing Finish White | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 35°C | ||
Length 37.8mm | ||
Depth 32mm | ||
Colour White | ||
Standards/Approvals CE, IP65, UKCA, IK03 | ||
Colour Temperature 4000K | ||
Series SYLSPOT | ||
Dimmable No | ||
Cutout Size 68mm | ||
Vrijgesteld
- Land van herkomst:
- CN
The Sylvania Universal spotlight is equipped with multiple PIR sensor settings and three adjustable color temperature options (2700K, 3000K, 4000K) for easy customization. Its white finish, 50° beam angle, and low profile of 31.7mm recessed depth make it ideal for various lighting needs.
IP65 degree of protection
White finish
50° beam angle
Gerelateerde Links
- Sylvania LED Spotlight 86 mm 47 mm 58mm 240V 5.5 W
- Sylvania LED Spotlight 86 mm 47 mm 60mm 240V 4.8 W
- Sylvania LED Spotlight 240V 6.7 W
- Sylvania LED Spotlight 87 mm 47 mm 240V 4.8 W
- Sylvania LED Spotlight 87 mm 45.5 mm 240V 4.8 W
- Sylvania LED Spotlight 90 mm 85 mm 240V 4.5 W
- Sylvania LED Spotlight 90 mm 90 mm 240V 4.5 W
- Sylvania LED Spotlight 87 mm 47 mm 240V 7 W