Sylvania LED Downlight 90 mm 240V 4.5 W
- RS-stocknr.:
- 210-2241
- Fabrikantnummer:
- 0005728
- Fabrikant:
- Sylvania
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 210-2241
- Fabrikantnummer:
- 0005728
- Fabrikant:
- Sylvania
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
| Merk | Sylvania | |
| Product Type | Downlight | |
| Sub Type | Downlight | |
| Lamp Type | LED | |
| Luminous Flux | 345lm | |
| Lamp Base/Socket | GU10 | |
| Housing Material | Polycarbonate | |
| Voltage | 240V | |
| Diameter | 90mm | |
| Luminous Efficacy | 77Lm/W | |
| IP Rating | IP20 | |
| Power | 4.5W | |
| Lifespan | 15000h | |
| Length | 46.8mm | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Standards/Approvals | CE | |
| Dimmable | No | |
| Lamp Supplied | Yes | |
| Anti-corrosive | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Sylvania | ||
Product Type Downlight | ||
Sub Type Downlight | ||
Lamp Type LED | ||
Luminous Flux 345lm | ||
Lamp Base/Socket GU10 | ||
Housing Material Polycarbonate | ||
Voltage 240V | ||
Diameter 90mm | ||
Luminous Efficacy 77Lm/W | ||
IP Rating IP20 | ||
Power 4.5W | ||
Lifespan 15000h | ||
Length 46.8mm | ||
Colour White | ||
Colour Temperature 3000K | ||
Standards/Approvals CE | ||
Dimmable No | ||
Lamp Supplied Yes | ||
Anti-corrosive Yes | ||
- Land van herkomst:
- CN
The Sylvania recessed spotlight Kit with polycarbonate body, round bezel ring in chrome finish. It works with an operational voltage rating from 220 to 240 Volts.
IP20 rating
3000K color temperature
77lm/W luminaire efficacy
345lm fixture luminous flux
Gerelateerde Links
- Sylvania LED Spotlight 90 mm 90 mm 240V 4.5 W
- Sylvania LED Spotlight 90 mm 85 mm 240V 4.5 W
- Sylvania LED Spotlight 90 mm 85 mm 9mm 240V 4.5 W
- Sylvania LED Downlight 220 mm 150 mm 205mm 240V ac 20 W
- Sylvania LED Spotlight 90 mm 115 mm 75mm 220V, 240 V 4.5 W
- Sylvania LED Spotlight 90 mm 103 mm 90mm 220V, 240 V 4.5 W
- Sylvania LED Spotlight 240V 6.7 W
- Sylvania LED Downlight 220 mm 60 mm 220V, 240 V 20 W