Intelligent LED Solutions LED Spotlight 30 mm 40mm 2.7V, 3.2 V 2.17 W
- RS-stocknr.:
- 226-9528
- Artikelnummer Distrelec:
- 302-96-133
- Fabrikantnummer:
- ILI-ON01-FLWH-SC211.
- Fabrikant:
- Intelligent LED Solutions
Subtotaal (1 eenheid)*
€ 47,46
(excl. BTW)
€ 57,43
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 47,46 |
*prijsindicatie
- RS-stocknr.:
- 226-9528
- Artikelnummer Distrelec:
- 302-96-133
- Fabrikantnummer:
- ILI-ON01-FLWH-SC211.
- Fabrikant:
- Intelligent LED Solutions
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
| Merk | Intelligent LED Solutions | |
| Lamp Type | LED | |
| Sub Type | Spotlight | |
| Product Type | Spotlight | |
| Luminous Flux | 190lm | |
| Voltage | 2.7V, 3.2V | |
| Diameter | 30mm | |
| Power | 2.17W | |
| Minimum Operating Temperature | -40°C | |
| Lifespan | 100000h | |
| Maximum Operating Temperature | 70°C | |
| Colour Temperature | 2500K | |
| Length | 40mm | |
| Width | 40mm | |
| Standards/Approvals | CE | |
| Anti-corrosive | Yes | |
| Lamp Supplied | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Intelligent LED Solutions | ||
Lamp Type LED | ||
Sub Type Spotlight | ||
Product Type Spotlight | ||
Luminous Flux 190lm | ||
Voltage 2.7V, 3.2V | ||
Diameter 30mm | ||
Power 2.17W | ||
Minimum Operating Temperature -40°C | ||
Lifespan 100000h | ||
Maximum Operating Temperature 70°C | ||
Colour Temperature 2500K | ||
Length 40mm | ||
Width 40mm | ||
Standards/Approvals CE | ||
Anti-corrosive Yes | ||
Lamp Supplied Yes | ||
- Land van herkomst:
- GB
The Intelligent LED Solutions OSLONeye is a compact high-flux LED minispotlight. At the heart of each OSLONeye is an OSLON LED. A low thermal resistance of 7K/W ensures cool running and a highly efficient product. It used integrated heat-sinking keeps the OSLONeye compact, and an integral lens offers a 12 degree spot style output. It has 160mm wires are attached as standard, and an integrated threaded end makes installations simple.
Up to 100,000 Hour lifetime to 70% of original brightness
Mounting using integrated M12 threaded end
Size 40mm long, 30mm diameter
Gerelateerde Links
- Intelligent LED Solutions LED Spotlight 30 mm 40mm 2.7V, 3.2 V 2.17 W
- Intelligent LED Solutions LED Spotlight 30 mm 40 mm 3.5V 2.17 W
- Intelligent LED Solutions LED Spotlight 30 mm 40 mm 3mm 3.5V 2.17 W
- Intelligent LED Solutions LED Minispotlight 30 mm 40 mm 2.6V 1.3 W
- Intelligent LED Solutions LED LED 30 mm 2.7V, 3.2 V 1.96 W
- Intelligent LED Solutions 2.7V 4000K Colour Temp
- Intelligent LED Solutions ILM-ON01-RED1-SC211-WIR200. OSLON SSL 80 LED Array 1-LEDs Red LED
- Intelligent LED Solutions ILH-ON01-DEBL-SC211-WIR200. OSLON 80 1+ PowerStar LED Array 1-LEDs Blue LED