Cypress Semiconductor, CY7C1370KV33-167A
- RS-stocknr.:
- 194-8946
- Fabrikantnummer:
- CY7C1370KV33-167AXC
- Fabrikant:
- Infineon
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 194-8946
- Fabrikantnummer:
- CY7C1370KV33-167AXC
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Memory Size | 18Mbit | |
| Organisation | 512k x 36 | |
| Number of Words | 512k | |
| Number of Bits per Word | 36bit | |
| Maximum Random Access Time | 2.5ns | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Memory Size 18Mbit | ||
Organisation 512k x 36 | ||
Number of Words 512k | ||
Number of Bits per Word 36bit | ||
Maximum Random Access Time 2.5ns | ||
The Cypress Semiconductor CY7C1370KV33 series are 3.3V, 512K ´ 36 synchronous pipelined burst SRAMs with no bus latency logic, respectively. They are designed to support unlimited true back-to-back read/write operations with no wait states. It is equipped with the advanced logic required to enable consecutive read/write operations with data being transferred on every clock cycle.
Pin-compatible and functionally equivalent to ZBT
Supports 250 MHz bus operations with zero wait states
Available speed grades are 250, 200, and 166 MHz
Internally self-timed output buffer control to eliminate the need to use asynchronous OE
Fully registered for pipelined operation
Byte write capability
Supports 250 MHz bus operations with zero wait states
Available speed grades are 250, 200, and 166 MHz
Internally self-timed output buffer control to eliminate the need to use asynchronous OE
Fully registered for pipelined operation
Byte write capability
Gerelateerde Links
- Cypress Semiconductor, CY7C1370KV33-167A
- Cypress Semiconductor, CY7C1470BV33-167A
- Cypress Semiconductor SRAM, CY7C1382KV33-167AXC
- Cypress Semiconductor SRAM Memory, CY7C1386D-167AXC- 18Mbit
- Cypress Semiconductor, CY62146ESL-45ZSXI
- Cypress Semiconductor, CY7C1361C-133AXI
- Cypress Semiconductor, CY7C1360C-166AXC
- Cypress Semiconductor, CY7C1360C-166AXI