Cypress Semiconductor, CY7C1470BV33-167A
- RS-stocknr.:
- 194-8972
- Fabrikantnummer:
- CY7C1470BV33-167AXI
- Fabrikant:
- Infineon
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 194-8972
- Fabrikantnummer:
- CY7C1470BV33-167AXI
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Organisation | 2M x 36 | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Organisation 2M x 36 | ||
The Cypress Semiconductor CY7C1470BV33 are 3.3 V, 2M ´ 36 synchronous pipelined burst SRAMs with no bus latency logic. They are designed to support unlimited true back-to-back read/write operations with no wait states. It is equipped with the advanced logic required to enable consecutive read/write operations with data being transferred on every clock cycle.
Pin-compatible and functionally equivalent to zero bus turnaround
Supports 250-MHz bus operations with zero wait states
Available speed grades are 250, 200, and 167 MHz
Internally self-timed output buffer control to eliminate the need to use asynchronous OE
Fully-registered for pipelined operation
Byte write capability
Supports 250-MHz bus operations with zero wait states
Available speed grades are 250, 200, and 167 MHz
Internally self-timed output buffer control to eliminate the need to use asynchronous OE
Fully-registered for pipelined operation
Byte write capability
Gerelateerde Links
- Cypress Semiconductor, CY7C1470BV33-167A
- Cypress Semiconductor, CY7C1370KV33-167A
- Cypress Semiconductor SRAM, CY7C1382KV33-167AXC
- Cypress Semiconductor, CY62146ESL-45ZSXI
- Cypress Semiconductor, CY7C1361C-133AXI
- Cypress Semiconductor, CY7C1360C-166AXC
- Cypress Semiconductor, CY7C1360C-166AXI
- Cypress Semiconductor, CY7C1399BN-12VXI