Infineon SRAM, CY62128EV30LL-45ZAXI- 1 MB
- RS-stocknr.:
- 273-7332
- Fabrikantnummer:
- CY62128EV30LL-45ZAXI
- Fabrikant:
- Infineon
Subtotaal (1 tray van 234 eenheden)*
€ 280,80
(excl. BTW)
€ 339,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2.106 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* |
|---|---|---|
| 234 + | € 1,20 | € 280,80 |
*prijsindicatie
- RS-stocknr.:
- 273-7332
- Fabrikantnummer:
- CY62128EV30LL-45ZAXI
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Product Type | SRAM | |
| Memory Size | 1MB | |
| Organisation | 128k x 8 | |
| Number of Words | 128k | |
| Number of Bits per Word | 8 | |
| Minimum Supply Voltage | 300mV | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 300mV | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TSOP II | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 32 | |
| Standards/Approvals | RoHS | |
| Width | 1.05mm | |
| Series | CY62128EV30 | |
| Length | 18.5mm | |
| Height | 8.2mm | |
| Supply Current | 16mA | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Product Type SRAM | ||
Memory Size 1MB | ||
Organisation 128k x 8 | ||
Number of Words 128k | ||
Number of Bits per Word 8 | ||
Minimum Supply Voltage 300mV | ||
Mount Type Surface | ||
Maximum Supply Voltage 300mV | ||
Minimum Operating Temperature -40°C | ||
Package Type TSOP II | ||
Maximum Operating Temperature 85°C | ||
Pin Count 32 | ||
Standards/Approvals RoHS | ||
Width 1.05mm | ||
Series CY62128EV30 | ||
Length 18.5mm | ||
Height 8.2mm | ||
Supply Current 16mA | ||
Automotive Standard No | ||
The Infineon Static RAM is a high performance CMOS static RAM module organized as 128K words by 8 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing more battery life in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling. Placing the device in standby mode reduces power consumption by more than 99 percent when deselected.
High speed
Ultra low active power
Easy memory expansion
CMOS for optimum speed and power
Automatic power down when deselected
Gerelateerde Links
- Infineon SRAM, CY62128EV30LL-45ZAXI- 1 MB
- Infineon SRAM, CY62128ELL-45ZAXI- 1 MB
- Cypress Semiconductor SRAM, CY62128EV30LL-45ZXI- 1 MB
- Infineon SRAM, CY62128EV30LL-45ZAXIT- 1024 kB
- Infineon SRAM- 1 MB
- Infineon SRAM, CY62126EV30LL-45ZSXI- 1 MB
- Infineon SRAM, CY7C1021DV33-10ZSXIT- 1 MB
- Infineon SRAM, CY14B101PA-SFXI- 1 MB