Omron XW5Z Series Label, 5-Way, 2.5mm² Wire, 22A Push-in
- RS-stocknr.:
- 215-4067
- Fabrikantnummer:
- XW5Z-P2.5LB1
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 48,21
(excl. BTW)
€ 58,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 48,21 |
*prijsindicatie
- RS-stocknr.:
- 215-4067
- Fabrikantnummer:
- XW5Z-P2.5LB1
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Label | |
| Number of Ways | 5 | |
| Current | 22A | |
| Wire Size | 2.5mm² | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Polyamide | |
| Contact Material | Polyamide | |
| Voltage | 600V | |
| Wire Protection | No | |
| Series | XW5Z | |
| Colour | Blue | |
| Cable CSA | 2.5mm² | |
| Minimum Operating Temperature | -40°C | |
| Gender | Female | |
| Termination Type | Push-in | |
| Enclosed | No | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Label | ||
Number of Ways 5 | ||
Current 22A | ||
Wire Size 2.5mm² | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Polyamide | ||
Contact Material Polyamide | ||
Voltage 600V | ||
Wire Protection No | ||
Series XW5Z | ||
Colour Blue | ||
Cable CSA 2.5mm² | ||
Minimum Operating Temperature -40°C | ||
Gender Female | ||
Termination Type Push-in | ||
Enclosed No | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
The Omron Push-in Plus terminal blocks are more compact than traditional screw-type terminal blocks. Maintenance is not required as screws do not loosen. The unmarked labels are made up of plastic material and are used by the terminal blocks .
Unmarked type label
Plastic material
DIN rail mounted
Gerelateerde Links
- Omron XW5Z Series Label 1.5mm² Wire, 17.5A Push-in
- Omron XW5S Series Jumper Bar 2.5mm² Wire, 22A Push-in
- Omron XW5Z Series Cover 32A Push-in
- Omron XW5Z Series End Plate 32A Push-in
- Omron XW5T-S6.0-1.1-1 Feed Through Terminal Block
- Omron XW5E Series End Plate 0.14mm² 22A DIN Rail
- Omron XW5T-S6.0-1.1-1 Feed Through Terminal Block,
- Schneider Electric NSYTRP Series Terminal Block 2.5mm² Wire Push-in