3M 371 Series Terminal Plug, 4-Way, 20AWG, 26 AWG Wire, 3A IDC
- RS-stocknr.:
- 287-0546
- Fabrikantnummer:
- 7010298077
- Fabrikant:
- 3M
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 3,49
(excl. BTW)
€ 4,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 100 stuk(s) vanaf 24 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 3,49 |
| 10 - 24 | € 3,35 |
| 25 - 49 | € 3,20 |
| 50 + | € 2,99 |
*prijsindicatie
- RS-stocknr.:
- 287-0546
- Fabrikantnummer:
- 7010298077
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Number of Ways | 4 | |
| Product Type | Terminal Plug | |
| Current | 3A | |
| Wire Size | 20, 26AWG | |
| Mount Type | Cable | |
| Contact Material | Copper Alloy | |
| Material | Thermoplastic | |
| Pitch | 2mm | |
| Voltage | 32V | |
| Series | 371 | |
| Colour | Black | |
| Termination Type | IDC | |
| Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Number of Ways 4 | ||
Product Type Terminal Plug | ||
Current 3A | ||
Wire Size 20, 26AWG | ||
Mount Type Cable | ||
Contact Material Copper Alloy | ||
Material Thermoplastic | ||
Pitch 2mm | ||
Voltage 32V | ||
Series 371 | ||
Colour Black | ||
Termination Type IDC | ||
Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
- Land van herkomst:
- JP
The 3M mini-clamp plug serves as a standard connector for various small devices such as sensors, LEDs, and switches. It features easy, quick, and reliable Insulation Displacement Technology (IDC) termination using standard pliers. This connector offers significant time and labour savings, with only 10 seconds needed to terminate 4 wires, making it an efficient choice for various connection applications.
High number of mating cycles
Compact design saves space
Enables easy field termination