RS PRO Load Cell, Compression Measure, 907.18 kg, 700Ω
- RS-stocknr.:
- 120-061
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 647,73
(excl. BTW)
€ 783,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 647,73 |
*prijsindicatie
- RS-stocknr.:
- 120-061
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Gauge Resistance | 700Ω | |
| Series | RS PRO | |
| IP Rating | IP65 | |
| Housing Material | Stainless Steel | |
| Width | 10.16mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Force/Load Measurement | 907.18kg | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UKCA, CE | |
| Depth | 10.16mm | |
| Length | 3m | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Gauge Resistance 700Ω | ||
Series RS PRO | ||
IP Rating IP65 | ||
Housing Material Stainless Steel | ||
Width 10.16mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Force/Load Measurement 907.18kg | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UKCA, CE | ||
Depth 10.16mm | ||
Length 3m | ||
Vrijgesteld
- Land van herkomst:
- LK
RS PRO Miniature Force Transducer
A compact miniature force transducer designed for easy installation into existing equipment and intended for compression force testing.
Hardwearing with a protection rating of IP65 the force transducer is constructed from Stainless Steel with an epoxy bonded cover providing resistance from moisture.
Highly suited to monitoring, control and general test and measurement applications. The force transducer utilises full-bridge, bonded foil strain gauge technology for exceptional reliability and performance.
The low profile, low weight design is ideal for use in general packaging, assembly and end-of-line test equipment.
Features and Benefits
Miniature force transducer
M10 thread
Stainless Steel construction
Epoxy coated cover
IP65 rated
Full bridge
Bonded foil
Standards and Approvals: CE, UKCA
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Gerelateerde Links
- RS PRO Load Cell 1360.7 kg, 700Ω
- RS PRO Load Cell 226.79 kg, 700Ω
- Siemens 7MH5134 Series Load Cell 5000 kg, 700Ω
- Siemens 7MH5134 Series Load Cell 10000 kg, 700Ω
- Siemens 7MH5134 Series Load Cell 20000 kg, 700Ω
- RS PRO Load Cell Load Cell 30 kg
- RS PRO Load Cell Load Cell 0.5 kg, 350Ω
- RS PRO Load Cell Load Cell 0.5 kg, 409Ω