TE Connectivity FX19 Series Load Cell, 0 lb, Compression Measure, 200 lb
- RS-stocknr.:
- 200-6112
- Artikelnummer Distrelec:
- 303-97-190
- Fabrikantnummer:
- FX1901-0001-0200-L
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 doos van 20 eenheden)*
€ 617,48
(excl. BTW)
€ 747,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 100 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 20 - 20 | € 30,874 | € 617,48 |
| 40 - 40 | € 30,133 | € 602,66 |
| 60 - 80 | € 26,767 | € 535,34 |
| 100 + | € 25,903 | € 518,06 |
*prijsindicatie
- RS-stocknr.:
- 200-6112
- Artikelnummer Distrelec:
- 303-97-190
- Fabrikantnummer:
- FX1901-0001-0200-L
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | FX19 | |
| Terminal Type | Wire | |
| Housing Material | Plastic | |
| Width | 29.5mm | |
| Minimum Force/Load Measurement | 0lb | |
| Maximum Force/Load Measurement | 200lb | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC61000-4-2, IEC55022 Class A, RoHS Compliant, IEC61000-4-3, CE Compliance | |
| Length | 609.5mm | |
| Depth | 8mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series FX19 | ||
Terminal Type Wire | ||
Housing Material Plastic | ||
Width 29.5mm | ||
Minimum Force/Load Measurement 0lb | ||
Maximum Force/Load Measurement 200lb | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC61000-4-2, IEC55022 Class A, RoHS Compliant, IEC61000-4-3, CE Compliance | ||
Length 609.5mm | ||
Depth 8mm | ||
- Land van herkomst:
- CN
The TE Connectivity FX19 is a 1% load cell device with full scale ranges of 10, 25, 50 or 100 and 200lbf compression. This low-cost technology enables force sensing in a whole new class of "smart" consumer and medical products. FX19 units are intended for OEM use in laboratory, hospital or consumer product applications, establishing a breakthrough price/performance value for compression load cells.
mV output: 20mV/V nominal
Insulation resistance : 50MΩ
Operating temperature : 50°C
Gerelateerde Links
- TE Connectivity FX19 Series Load Cell Compression Measure, 200 lb
- TE Connectivity FX19 Series Load Cell Compression Measure, 25 lb
- TE Connectivity FX19 Series Load Cell Compression Measure 464Ω
- Honeywell Technologies Model 53 Series Load Cell Compression Measure
- TE Connectivity FC22 Series Robust Load Cell Compression Measure, 45.3 kg
- TE Connectivity FC22 Series Robust Load Cell Compression Measure, 4.5 kg
- RS PRO Load Cell Load Cell 30 kg
- RS PRO Load Cell Load Cell 0.5 kg, 409Ω