TE Connectivity FS19 Series Load Cell, 0 g, Compression Measure, 1 kg
- RS-stocknr.:
- 201-1654
- Fabrikantnummer:
- FS1901-0000-1000-G
- Fabrikant:
- TE Connectivity
Subtotaal (1 doos van 20 eenheden)*
€ 1.566,30
(excl. BTW)
€ 1.895,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 20 + | € 78,315 | € 1.566,30 |
*prijsindicatie
- RS-stocknr.:
- 201-1654
- Fabrikantnummer:
- FS1901-0000-1000-G
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | FS19 | |
| Terminal Type | Cable | |
| IP Rating | IP43 | |
| Maximum DC Voltage | 10V dc | |
| Housing Material | Stainless Steel | |
| Width | 9.5mm | |
| Maximum Force/Load Measurement | 1kg | |
| Minimum Force/Load Measurement | 0g | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 3.45mm | |
| Standards/Approvals | CE | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series FS19 | ||
Terminal Type Cable | ||
IP Rating IP43 | ||
Maximum DC Voltage 10V dc | ||
Housing Material Stainless Steel | ||
Width 9.5mm | ||
Maximum Force/Load Measurement 1kg | ||
Minimum Force/Load Measurement 0g | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Depth 3.45mm | ||
Standards/Approvals CE | ||
- Land van herkomst:
- CN
The TE force load cell is based on microfused sensor technology derived from demanding aerospace and automotive applications which employs micro-machined piezo resistive strain gages fused with high temperature glass to a high performance stainless steel force measuring flexure.
Small size
High sensitivity
High overload
Low deflection
Long life
Low cost
Gerelateerde Links
- TE Connectivity FS19 Series Load Cell Compression Measure, 1 kg
- TE Connectivity Load Cell 500 g
- TE Connectivity FS20 Series Load Cell Compression Measure 5Ω
- RS PRO Load Cell Load Cell 30 kg
- TE Connectivity FC23 Series Load Cell Compression Measure, 227 kg
- RS PRO Load Cell Load Cell 0.5 kg, 409Ω
- RS PRO Load Cell Load Cell 0.5 kg, 350Ω
- TE Connectivity FC22 Series Robust Load Cell Compression Measure, 45.3 kg