Honeywell Technologies FSS-SMT Series Low Profile Load Cell, 0 N, Compression, Tension Measure, 1.53 kg
- RS-stocknr.:
- 203-6329
- Fabrikantnummer:
- FSS1500NGT
- Fabrikant:
- Honeywell
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 135,21
(excl. BTW)
€ 163,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 78 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 135,21 |
| 5 - 9 | € 132,64 |
| 10 + | € 130,34 |
*prijsindicatie
- RS-stocknr.:
- 203-6329
- Fabrikantnummer:
- FSS1500NGT
- Fabrikant:
- Honeywell
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
| Merk | Honeywell | |
| Force Measured | Compression, Tension | |
| Product Type | Load Cell | |
| Series | FSS-SMT | |
| Sensor Type | Low Profile | |
| Terminal Type | Pin | |
| Mount Type | Surface | |
| Maximum DC Voltage | 10V dc | |
| Housing Material | Plastic | |
| Width | 5.59mm | |
| Minimum Force/Load Measurement | 0N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Force/Load Measurement | 1.53kg | |
| Maximum Operating Temperature | 85°C | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Depth | 3.38mm | |
| Alles selecteren | ||
|---|---|---|
Merk Honeywell | ||
Force Measured Compression, Tension | ||
Product Type Load Cell | ||
Series FSS-SMT | ||
Sensor Type Low Profile | ||
Terminal Type Pin | ||
Mount Type Surface | ||
Maximum DC Voltage 10V dc | ||
Housing Material Plastic | ||
Width 5.59mm | ||
Minimum Force/Load Measurement 0N | ||
Minimum Operating Temperature -40°C | ||
Maximum Force/Load Measurement 1.53kg | ||
Maximum Operating Temperature 85°C | ||
Length 2mm | ||
Standards/Approvals No | ||
Depth 3.38mm | ||
- Land van herkomst:
- CN
The Honeywell FSS-SMT series low profile force sensors is one of the most reliable force sensors. It is featured with precise and reliable force sensing performance in a compact commercial-grade package. The piezo resistive micro machined silicon sensing element is used fpr sensing purpose.
Low deflection reduces measurement errors
Small size minimizes space on the printed circuit board
Low voltage supply allows for use in many battery powered applications
Sensor output has low sensitivity to many mounting stresses
RoHS-compliant
Gerelateerde Links
- Honeywell Technologies FSS-SMT Series Low Profile Load Cell Compression 1.53 kg
- Honeywell Technologies FSS-SMT Series Low Profile Load Cell Tension 1.53 kg
- Honeywell Technologies FSS Series Low Profile Load Cell Compression 1.53 kg
- Honeywell Technologies FSS Series Low Profile Load Cell Tension 1.53 kg
- Honeywell Technologies FSS-SMT Series Low Profile Load Cell Compression 2.04 kg
- Honeywell Technologies FSS-SMT Series Low Profile Load Cell Tension 1.02 kg
- Honeywell Technologies FSS-SMT Series Low Profile Load Cell Tension 0.51 kg
- Honeywell Technologies FSS-SMT Series Miniature Load Cell Compression 0.51 kg