TE Connectivity MEAS FX29 Series Robust Load Cell, 101 kg, Compression Measure, 5 kg
- RS-stocknr.:
- 261-8106
- Fabrikantnummer:
- FX293X-100A-0010-L
- Fabrikant:
- TE Connectivity
Ontvang bulkkorting
Voeg 5 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 27,44
(excl. BTW)
€ 33,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 13 stuk(s) klaar voor verzending
- 62 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 27,44 | - |
| 5 - 9 | € 26,18 | 4% |
| 10 - 19 | € 23,69 | 13% |
| 20 - 59 | € 22,87 | 16% |
| 60 + | € 22,29 | 18% |
*prijsindicatie
- RS-stocknr.:
- 261-8106
- Fabrikantnummer:
- FX293X-100A-0010-L
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | MEAS FX29 | |
| Sensor Type | Robust | |
| Terminal Type | Cable | |
| IP Rating | IP43 | |
| Maximum DC Voltage | 6V dc | |
| Maximum AC Voltage | 5.5V ac | |
| Housing Material | Stainless Steel | |
| Width | 19.7mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Force/Load Measurement | 5kg | |
| Minimum Force/Load Measurement | 101kg | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, EN55032 Class A, IEC61000-4-2, IEC61000-4-3 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series MEAS FX29 | ||
Sensor Type Robust | ||
Terminal Type Cable | ||
IP Rating IP43 | ||
Maximum DC Voltage 6V dc | ||
Maximum AC Voltage 5.5V ac | ||
Housing Material Stainless Steel | ||
Width 19.7mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Force/Load Measurement 5kg | ||
Minimum Force/Load Measurement 101kg | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, EN55032 Class A, IEC61000-4-2, IEC61000-4-3 | ||
- Land van herkomst:
- CN
The TE Connectivity compact compression load cell with optimized for embedded force sensing applications from disposable medical devices to durable appliances and exercise equipment with optional I²C digital interface.
Compact Design
High over range capability
Gerelateerde Links
- TE Connectivity MEAS FX29 Series Robust Load Cell Compression Measure, 5 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 4.5 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 22.6 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 11.3 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 45.3 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 10 lbf
- TE Connectivity MEAS Series Load Cell 100 lbf
- TE Connectivity FC22 Series Robust Load Cell Compression Measure, 4.5 kg