Tedea Huntleigh 614 Series Load Cell, 50 kg, Tension, Compression Measure, 500 kg
- RS-stocknr.:
- 271-0190
- Fabrikantnummer:
- 614-50kg-NA C1-70
- Fabrikant:
- Tedea Huntleigh
Subtotaal (1 eenheid)*
€ 128,55
(excl. BTW)
€ 155,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 16 november 2026
- Plus verzending 41 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 128,55 |
*prijsindicatie
- RS-stocknr.:
- 271-0190
- Fabrikantnummer:
- 614-50kg-NA C1-70
- Fabrikant:
- Tedea Huntleigh
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
| Merk | Tedea Huntleigh | |
| Product Type | Load Cell | |
| Force Measured | Tension, Compression | |
| Series | 614 | |
| IP Rating | IP67 | |
| Maximum DC Voltage | 15V dc | |
| Housing Material | Anodised Aluminium | |
| Width | 32mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Force/Load Measurement | 500kg | |
| Minimum Force/Load Measurement | 50kg | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | OIML R60 | |
| Length | 130mm | |
| Alles selecteren | ||
|---|---|---|
Merk Tedea Huntleigh | ||
Product Type Load Cell | ||
Force Measured Tension, Compression | ||
Series 614 | ||
IP Rating IP67 | ||
Maximum DC Voltage 15V dc | ||
Housing Material Anodised Aluminium | ||
Width 32mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Force/Load Measurement 500kg | ||
Minimum Force/Load Measurement 50kg | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals OIML R60 | ||
Length 130mm | ||
- Land van herkomst:
- IN
The Tedea Huntleigh Model 614 is a tension-compression load cell. Humidity resistant coating and shielded cables enable this load cell to be used in demanding environments while maintaining its operating specifications.
Capacities 50 to 500 kg
Anodized aluminium construction
OIML R60 approved
IP67 protection
For use in tension or compression
Gerelateerde Links
- Tedea Huntleigh Model 614 Series Load Cell Load Cell Compression Measure, 500 kg
- Tedea Huntleigh Model 614 Series Load Cell Load Cell Compression Measure, 100 kg
- Tedea Huntleigh Models 615 Series S Type Load Cell Tension 300 kg
- Tedea Huntleigh Models 615 Series S Type Load Cell Tension 200 kg
- Tedea Huntleigh Models 616 Series Single Point Load Cell Tension 500 kg, 350Ω
- Tedea Huntleigh Load Cell Compression Measure
- Tedea Huntleigh Load Cell Compression Measure
- Tedea Huntleigh Load Cell Compression Measure