Sparkfun SEN Series Strain Gauge
- RS-stocknr.:
- 288-3677
- Artikelnummer Distrelec:
- 301-45-507
- Fabrikantnummer:
- SEN-13332
- Fabrikant:
- Sparkfun
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 288-3677
- Artikelnummer Distrelec:
- 301-45-507
- Fabrikantnummer:
- SEN-13332
- Fabrikant:
- Sparkfun
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
| Merk | Sparkfun | |
| Series | SEN | |
| Product Type | Strain Gauge | |
| Distrelec Product Id | 30145507 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Sparkfun | ||
Series SEN | ||
Product Type Strain Gauge | ||
Distrelec Product Id 30145507 | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The disc load cell is designed to accurately measure up to 200kg of pressure and translate it into an electrical signal. Made from a steel alloy, each load cell features four strain gauges in a Wheatstone bridge formation, with colour-coded wiring for easy setup. The IP66 protection rating ensures durability in various conditions, making it ideal for a range of applications.
Capable of measuring up to 200kg of pressure
Steel alloy construction for durability
Four strain gauges in a Wheatstone bridge formation
Colour-coded wiring for easy installation
IP66 protection rating for durability in various conditions
Gerelateerde Links
- Sparkfun SEN Series Sensor Receiver 40 m Max Range
- Sparkfun SEN-15269 BBC Micro:bit Lidar Sensor
- Sparkfun Distance Sensor Sensor Module SEN-16977
- Sparkfun RFID Reader RFID Arduino Board SEN-14066
- Sparkfun TAL220 Series Parallel Beam Load Cell 10 kg, 1000Ω
- Sparkfun SparkFun 2D Barcode Scanner Breakout, Arduino Compatible Kit
- Sparkfun SparkFun Grid-EYE Infrared Array Breakout - AMG8833 Infrared Sensor Sensor Board
- Sparkfun Flex Sensor 2.2 Sensor Board for SEN-10264 Gaming Robotics