RS PRO Handheld Stroboscope, 300000rpm Max, ±0.02 % Accuracy

Subtotaal (1 eenheid)*

€ 954,59

(excl. BTW)

€ 1.155,05

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 10 stuk(s) klaar voor verzending
  • 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 954,59

*prijsindicatie

Kalibratie-opties

Per stuk

€ 1.029,99

(excl. BTW)

€ 1.246,29

(incl. BTW)

RS-stocknr.:
845-9725
Artikelnummer Distrelec:
303-91-750
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Handheld Stroboscope

Accuracy

±0.02 %

Flash Colour

White

Length

191mm

Maximum Speed

300000rpm

Minimum Operating Temperature

0°C

Minimum Flash Rate

30fp/min

Maximum Operating Temperature

45°C

Width

65mm

Standards/Approvals

No

Height

60mm

Minimum Speed

30rpm

Weight

400g

Land van herkomst:
DE

RS PRO Handheld Stroboscope, Maximum Speed 300000 rpm


This handheld stroboscope is a professional, high-performance pocket instrument used to measure speeds of rotation. It's battery-powered and comes with a hard plastic carrying case, so it's a portable option for industrial measurements and inspections.

The LED light source on this stroboscope provides a high light intensity of up to 4800 lux. You can vary the flash rate between 30 and 300,000 flashes per minute (FPM) with an accuracy of ±0.02%. The device also lets you adjust the flash duration to ensure a crisp image and it has a time-delay function for greater versatility.

As part of the RS PRO range, this product is stringently tested for quality and safety. Each unit is factory-calibrated and comes with a calibration certificate. It has an IP65 rating, so it's sealed against water splashes and dust particles.

This handheld stroboscope is used for applications such as measuring the rotational speed of car timing pulleys and inspecting manufacturing machinery during maintenance.

Features and Benefits


• Length of 191 mm

• Width of 65 mm

• Height of 82 mm

• Weight of 400 g

• LED white flash colour

• Minimum flash rate of 30 FPM

• Maximum flash rate of 300,000 FPM

• Accuracy of ±0.02%

• Light emission of 4800 lux at 6000 FPM at 30 cm

• Minimum operating temperature of 0°C

• Maximum operating temperature of +45°C

• Powered by six AA batteries

• IP65 rating for protection from water splashes and dust

• Hard plastic carrying case included

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.