Arcol Ohmite AS25 1 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - AS25J1001ET
- RS-stocknr.:
- 136-3326
- Fabrikantnummer:
- AS25J1001ET
- Fabrikant:
- Arcol Ohmite
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 136-3326
- Fabrikantnummer:
- AS25J1001ET
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Resistance | 1kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Anti-Surge | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Voltage | 500V | |
| Power Rating | 1.5W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | AS25 | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.35mm | |
| Height | 550μm | |
| Width | 3.1mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Resistance 1kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Anti-Surge | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Voltage 500V | ||
Power Rating 1.5W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series AS25 | ||
Maximum Operating Temperature 155°C | ||
Length 6.35mm | ||
Height 550μm | ||
Width 3.1mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- TH
Small size and light weight
Suitable for both wave and reflow soldering
Can withstand high surge
Reduction of assembly costs
Gerelateerde Links
- Arcol Ohmite AS25 1 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - AS25J1001ET
- Arcol Ohmite AS25 1 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - AS25J1R00ET
- Arcol Ohmite AS25 10 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - AS25J10R0ET
- Arcol Ohmite AS25 100 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - AS25J1000ET
- Arcol Ohmite 300 MΩ Thick Film Resistor 1.5 W 1 % SM104033006FE
- Arcol Ohmite 500 mΩ Thick Film Resistor 1.5 W 1 % SM104035006FE
- Arcol Ohmite 2 mΩ Thick Film Resistor 1.5 W 1 % SM104032004FE
- Arcol Ohmite 5 MΩ Thick Film Resistor 1.5 W 1 % SM104035004FE