Arcol Ohmite AS25 1 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - AS25J1001ET
- RS-stocknr.:
- 136-4775
- Fabrikantnummer:
- AS25J1001ET
- Fabrikant:
- Arcol Ohmite
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Elk (op een tape van 100)
€ 14,30
(excl. BTW)
€ 17,30
(incl. BTW)
- RS-stocknr.:
- 136-4775
- Fabrikantnummer:
- AS25J1001ET
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Resistance | 1kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Voltage | 500V | |
| Power Rating | 1.5W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | AS25 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.35mm | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Width | 3.1mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Resistance 1kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Voltage 500V | ||
Power Rating 1.5W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series AS25 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 6.35mm | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Width 3.1mm | ||
- Land van herkomst:
- TH
Small size and light weight
Suitable for both wave and reflow soldering
Can withstand high surge
Reduction of assembly costs
Gerelateerde Links
- Arcol Ohmite AS25 1 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - AS25J1001ET
- Arcol Ohmite AS25 1 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - AS25J1R00ET
- Arcol Ohmite AS25 10 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - AS25J10R0ET
- Arcol Ohmite AS25 100 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - AS25J1000ET
- Arcol Ohmite 300 MΩ Thick Film Resistor 1.5 W 1 % SM104033006FE
- Arcol Ohmite 500 mΩ Thick Film Resistor 1.5 W 1 % SM104035006FE
- Arcol Ohmite 2 mΩ Thick Film Resistor 1.5 W 1 % SM104032004FE
- Arcol Ohmite 5 MΩ Thick Film Resistor 1.5 W 1 % SM104035004FE