TE Connectivity GRGP 56Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.12W
- RS-stocknr.:
- 176-4673
- Fabrikantnummer:
- CRGP0402F56R
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 176-4673
- Fabrikantnummer:
- CRGP0402F56R
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 56Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | ±1% | |
| Power Rating | 0.12W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | GRGP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 56Ω | ||
Technology Thick Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±1% | ||
Power Rating 0.12W | ||
Temperature Coefficient ±200ppm/°C | ||
Series GRGP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- Land van herkomst:
- TH
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes.
Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
Gerelateerde Links
- TE Connectivity GRGP 680kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.12W
- TE Connectivity GRGP 680Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.12W
- TE Connectivity GRGP 33Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.12W
- TE Connectivity GRGP 820kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.12W
- TE Connectivity GRGP 39kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.12W
- TE Connectivity GRGP 82Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.12W
- KOA RN73H 56Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.06W
- Panasonic 1.5kΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.1W