TE Connectivity 3502 560kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 2W
- RS-stocknr.:
- 186-5990
- Fabrikantnummer:
- 3502560KFT
- Fabrikant:
- TE Connectivity
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 186-5990
- Fabrikantnummer:
- 3502560KFT
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 560kΩ | |
| Technology | Thick Film | |
| Package/Case | 2010 (5025M) | |
| Tolerance | ±1% | |
| Power Rating | 2W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | 3502 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 560kΩ | ||
Technology Thick Film | ||
Package/Case 2010 (5025M) | ||
Tolerance ±1% | ||
Power Rating 2W | ||
Temperature Coefficient ±100ppm/°C | ||
Series 3502 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- Land van herkomst:
- TH
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.
2W@70°C in 2010 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
Gerelateerde Links
- TE Connectivity 3502 560kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity 3502 2.2MΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity 3502 390kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity 3502 10MΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity 3502 270Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity CRGS 560kΩ, 2010 (5025M) Thick Film SMD Resistor ±5% 0.75W
- TE Connectivity CRGP 560kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 1.25W
- Vishay WFM 0.5Ω, 2010 (5025M) SMD Resistor ±1% 2W