RS PRO 220kΩ, 1210 (3225M) Thin Film Resistor 0.1% 0.33W
- RS-stocknr.:
- 256-7494
- Fabrikantnummer:
- RSPARHV13BTC2203A
- Fabrikant:
- RS PRO
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk (geleverd op een rol)
€ 4,19
(excl. BTW)
€ 5,07
(incl. BTW)
- RS-stocknr.:
- 256-7494
- Fabrikantnummer:
- RSPARHV13BTC2203A
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Resistance | 220kΩ | |
| Technology | Thin Film | |
| Package/Case | 1210 (3225M) | |
| Tolerance | 0.1% | |
| Power Rating | 0.33W | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Resistance 220kΩ | ||
Technology Thin Film | ||
Package/Case 1210 (3225M) | ||
Tolerance 0.1% | ||
Power Rating 0.33W | ||
Vrijgesteld
- Land van herkomst:
- TW
RS PRO Surface Mount Resistor, High Voltage
This RS PRO surface mount resistor is designed for high voltage applications, offering precision and reliability. Ideal for automotive and industrial use, it provides a tight tolerance of 0.1% and operates up to 1000V, ensuring superior performance in demanding environments.
Features and Benefits
High Operating Voltage: Umax up to 1000 V, ensuring suitability for high voltage applications
Low Voltage Coefficient: Less than 15 ppm/V, providing stable performance
Superior Moisture Resistivity: Withstands 85°C and 85% RH, enhancing durability
AEC-Q200 Qualified: Meets automotive industry standards
Test Proven Immunity: Resistant to humidity, moisture, and sulfur, ensuring longevity
Applications
Industrial and automotive inverters
Battery management systems
Testing and measurement equipment
Automatic equipment controllers
Additional Information
Automotive Standard: AEC-Q200 compliance ensures reliability in automotive applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Gerelateerde Links
- RS PRO 2.7MΩ, 1210 (3225M) Thin Film Resistor 0.1% 0.33W
- RS PRO 130kΩ, 1210 (3225M) Thin Film Resistor 0.1% 0.33W
- RS PRO 560kΩ, 1210 (3225M) Thin Film Resistor 0.1% 0.33W
- RS PRO 330kΩ, 1210 (3225M) Thin Film Resistor 0.1% 0.33W
- RS PRO 680kΩ, 1210 (3225M) Thin Film Resistor 0.1% 0.33W
- RS PRO 820kΩ, 1210 (3225M) Thin Film Resistor 0.1% 0.33W
- Panasonic ERJL14 39mΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.33W
- RS PRO 3.01 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC2203A