RS PRO 2.7MΩ, 1210 (3225M) Thin Film Resistor 0.1% 0.33W
- RS-stocknr.:
- 256-7500
- Fabrikantnummer:
- RSPARHV13BTC2704A
- Fabrikant:
- RS PRO
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk (geleverd op een rol)
€ 3,83
(excl. BTW)
€ 4,63
(incl. BTW)
- RS-stocknr.:
- 256-7500
- Fabrikantnummer:
- RSPARHV13BTC2704A
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Resistance | 2.7MΩ | |
| Technology | Thin Film | |
| Package/Case | 1210 (3225M) | |
| Tolerance | 0.1% | |
| Power Rating | 0.33W | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Resistance 2.7MΩ | ||
Technology Thin Film | ||
Package/Case 1210 (3225M) | ||
Tolerance 0.1% | ||
Power Rating 0.33W | ||
Vrijgesteld
- Land van herkomst:
- TW
RS PRO Automotive Grade High Voltage Thin Film Flat Chip Resistor, 2.7 mΩ
This RS PRO automotive grade high voltage thin film flat chip resistor is designed for demanding applications requiring precision and reliability. With a resistance of 2.7 mΩ, it is Ideal for high voltage environments, offering superior performance in automotive and industrial settings.
Features and Benefits
High Operating Voltage Umax Up to 1000 V: Ensures reliable performance in high voltage applications
Low Voltage Coefficient <15 Ppm/V: Provides stability and precision in varying voltage conditions
Superior Moisture Resistivity (85℃;85% RH): Enhances durability in humid environments
AEC-Q200 Compliance: Meets automotive industry standards for quality and reliability
Test Proven Immunity to Humidity, Moisture and Sulfur: Ensures long-term performance in challenging conditions
Applications
Automotive electronics
Industrial equipment
High voltage circuits
Additional Information
AEC-Q200 compliance ensures suitability for automotive applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Gerelateerde Links
- RS PRO 220kΩ, 1210 (3225M) Thin Film Resistor 0.1% 0.33W
- RS PRO 130kΩ, 1210 (3225M) Thin Film Resistor 0.1% 0.33W
- RS PRO 560kΩ, 1210 (3225M) Thin Film Resistor 0.1% 0.33W
- RS PRO 330kΩ, 1210 (3225M) Thin Film Resistor 0.1% 0.33W
- RS PRO 680kΩ, 1210 (3225M) Thin Film Resistor 0.1% 0.33W
- RS PRO 820kΩ, 1210 (3225M) Thin Film Resistor 0.1% 0.33W
- Panasonic ERJL14 39mΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.33W
- RS PRO 2.7 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC2704A