Eaton, xPole Surge Protector 280V Maximum Voltage Rating 12.5 kA Maximum Surge Current Surge Arrester

Subtotaal (1 eenheid)*

€ 81,00

(excl. BTW)

€ 98,01

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 81,00

*prijsindicatie

RS-stocknr.:
247-815
Fabrikantnummer:
167341 SPBT12-280
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Product Type

Surge Protector

Suppressor Type

Surge Arrester

Maximum Voltage

280V

Mount Type

Plug-in

Maximum Surge Current

12.5kA

Series

xPole

Depth

80mm

Height

65mm

Length

80mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Land van herkomst:
RO
The Eaton surge protection device is engineered to provide reliable safeguards against transient overvoltages, ensuring the safety and longevity of electrical systems. Designed for utility and residential buildings, its robust build is complemented by compliance with international standards. The xPole SPBT12 series brings together advanced technologies to effectively mitigate the risks associated with lightning strikes and switching operations. With its compact design, this product fits seamlessly into existing systems while delivering exceptional voltage protection levels. Equipped to handle the demands of modern electrical applications, this device is the perfect solution for protecting sensitive equipment from damaging surges.

Employs cutting-edge technology to safeguard against lightning-induced overvoltages

Features optical signalling for clear operational status monitoring

Designed with a compact form factor for straightforward integration into existing setups

Offers a single-pole configuration, ideal for specific circuit applications

Robust construction complies with RoHS standards for environmental safety

Supports extensive conductor cross sections to accommodate varied installations

Exhibits a high degree of protection with an IP20 rating, ensuring durability in diverse conditions

Provides a nominal voltage rating suitable for a variety of electrical applications

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.