Eaton, xPole Surge Protector 280V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- RS-stocknr.:
- 247-823
- Fabrikantnummer:
- 167592 SPCT2-280
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 90,50
(excl. BTW)
€ 109,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 27 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 90,50 |
*prijsindicatie
- RS-stocknr.:
- 247-823
- Fabrikantnummer:
- 167592 SPCT2-280
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Suppressor Type | Surge Arrester | |
| Product Type | Surge Protector | |
| Maximum Voltage | 280V | |
| Mount Type | Plug-in | |
| Maximum Surge Current | 20kA | |
| Series | xPole | |
| Standards/Approvals | RoHS | |
| Height | 54mm | |
| Depth | 47mm | |
| Length | 47mm | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Suppressor Type Surge Arrester | ||
Product Type Surge Protector | ||
Maximum Voltage 280V | ||
Mount Type Plug-in | ||
Maximum Surge Current 20kA | ||
Series xPole | ||
Standards/Approvals RoHS | ||
Height 54mm | ||
Depth 47mm | ||
Length 47mm | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- RO
The Eaton Moeller series xPole - SPCT2 Surge Protection Device stands as a pinnacle of reliability and efficiency in surge protection technology. Designed to cater to the distinct needs of residential and utility buildings, this device ensures comprehensive protection against overvoltages, safeguarding your electrical systems. The innovative surge arrester plug-in unit operates at a voltage rating of 280VAC, delivering a robust surge discharge capacity of 20kA. Engineered for seamless integration and ease of installation, it features a compact design with modular spacing, making it ideal for diverse applications. As part of Eatons commitment to quality and safety, this surge protection device complies with the RoHS standards, ensuring that you invest in a product that meets stringent environmental regulations while providing exceptional performance.
Compact and modular design facilitates easy installation in various settings
Robust surge capacity protects sensitive electronics from voltage spikes
Complies with RoHS standards, reflecting a commitment to sustainability
Optical signalling at the device ensures clear status indication
Designed for both residential and utility use to enhance safety
Offers a high voltage protection level to mitigate electrical surges
Configured for TN system installations, enhancing compatibility
Specifically engineered for efficient protection in diverse environments
Gerelateerde Links
- Eaton, xPole Surge Protector 280V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 280V Maximum Voltage Rating 30 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 280V Maximum Voltage Rating 10 A Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 280V Maximum Voltage Rating 12.5 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 385V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 460V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 335V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 260V Maximum Voltage Rating 30 kA Maximum Surge Current Surge Arrester