MEAN WELL Switching Power Supply, HRP-200-12 12V dc, 16.7A, 200 W, Input 110V to 264V ac
- RS-stocknr.:
- 149-535
- Artikelnummer Distrelec:
- 301-56-857
- Fabrikantnummer:
- HRP-200-12
- Fabrikant:
- MEAN WELL
Subtotaal (1 eenheid)*
€ 59,24
(excl. BTW)
€ 71,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 13 stuk(s) vanaf 13 juli 2026
- Plus verzending 12 stuk(s) vanaf 27 juli 2026
- Plus verzending 5 stuk(s) vanaf 31 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 59,24 |
*prijsindicatie
- RS-stocknr.:
- 149-535
- Artikelnummer Distrelec:
- 301-56-857
- Fabrikantnummer:
- HRP-200-12
- Fabrikant:
- MEAN WELL
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
| Merk | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Number of Outputs | 1 | |
| Power | 200W | |
| SMPS Output Current | 16.7A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 38mm | |
| Weight | 0.77kg | |
| Length | 199mm | |
| Width | 98mm | |
| Standards/Approvals | UL6681, TUV BS ENEN6681, TPTC004 IEC6681 BS ENEN6681 Bauar Sicherheit, EAC TP TC 004, ASNZS668.1 | |
| Maximum Input Voltage | 264V ac | |
| Series | HRP-200 | |
| Efficiency | 88% | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 110V | |
| Output Current | 16.7A | |
| Alles selecteren | ||
|---|---|---|
Merk MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 12V dc | ||
Number of Outputs 1 | ||
Power 200W | ||
SMPS Output Current 16.7A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 38mm | ||
Weight 0.77kg | ||
Length 199mm | ||
Width 98mm | ||
Standards/Approvals UL6681, TUV BS ENEN6681, TPTC004 IEC6681 BS ENEN6681 Bauar Sicherheit, EAC TP TC 004, ASNZS668.1 | ||
Maximum Input Voltage 264V ac | ||
Series HRP-200 | ||
Efficiency 88% | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 110V | ||
Output Current 16.7A | ||
Vrijgesteld
- Land van herkomst:
- CN
The MEANWELL single output enclosed power supply, offering an output of 12VDC at 16.7A. With its 1U low profile and free air convection design, it provides a reliable and efficient power solution for various applications. With a compact form factor and high-quality components, this power supply ensures excellent performance and long-term reliability.
Single output enclosed power supply with a low profile design
Output voltage of 12VDC and current of 16.7A
Efficient and reliable performance with free air convection cooling
Compact and space-saving design
High-quality components for long-term reliability
Suitable for a wide range of applications
Gerelateerde Links
- MEAN WELL Switching Power Supply 0A 200 W, Input 110V to 264V ac
- MEAN WELL Switching Power Supply 5.7A Input 110V to 370V
- MEAN WELL Switching Power Supply 132 W, Input 85V to 264V
- MEAN WELL Switching Power Supply 175 W, Input 85V to 264V
- MEAN WELL Switch Mode Power Supply, HRP-200-24
- MEAN WELL Switching Power Supply 16.7A Input 85V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 16.7A Input 88V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 132 W, Input 85V to 264V