MEAN WELL Switching Power Supply, IRM-10-15, 15V dc, 670mA, 10W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS-stocknr.:
- 135-8931
- Fabrikantnummer:
- IRM-10-15
- Fabrikant:
- MEAN WELL
28 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
104 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 10,95
(excl. BTW)
€ 13,25
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 10,95 |
5 - 9 | € 10,62 |
10 - 24 | € 10,29 |
25 - 49 | € 9,97 |
50 + | € 9,64 |
- RS-stocknr.:
- 135-8931
- Fabrikantnummer:
- IRM-10-15
- Fabrikant:
- MEAN WELL
Datasheets
Wetgeving en compliance
Productomschrijving
Mean Well IRM-10 Series 10 W Single Output Encapsulated AC-DC Power Supply
The IRM-10 series of encapsulated AC-DC power supplies meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-10 series is a 10 W single output compact solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 264 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.1 W and high efficiency up to 82%, these switching power supplies meet worldwide regulations for power consumption. IRM-10 switch mode power supplies (SMPS) are a Class II design and include built-in EMI filtering components and excellent EMC features that prevent electromagnetic interference.
Features and Benefits:
High efficiency up to 82% (depending on model)
Isolation Class II
Compact size
Overvoltage, overload and short circuit protection
Universal AC input with full range
Cooled by free air convection
100% full load burn-in test
High reliability
Choice of PCB mounting or screw terminals
Product Applications:
Suitable applications include hand held electronic devices, factory automation equipment, mechanical equipment and industrial electrical equipment.
Standards
Safety standards: UL60950-1, TUV EN60950-1 approved
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 15V dc |
Output Current | 670mA |
Power Rating | 10W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 45.7mm |
Width | 25.4mm |
Depth | 21.5mm |
Efficiency | 82% |
Weight | 40g |
Minimum Temperature | -30°C |
Maximum Temperature | +70°C |