MEAN WELL Switching Power Supply, IRM-30-48, 48V dc, 630mA, 30W, 1 Output, 85 → 264V ac Input Voltage
- RS-stocknr.:
- 135-8949
- Fabrikantnummer:
- IRM-30-48
- Fabrikant:
- MEAN WELL
1 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
5 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 18,12
(excl. BTW)
€ 21,93
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 18,12 |
5 - 9 | € 17,58 |
10 - 24 | € 17,03 |
25 - 49 | € 16,49 |
50 + | € 15,95 |
- RS-stocknr.:
- 135-8949
- Fabrikantnummer:
- IRM-30-48
- Fabrikant:
- MEAN WELL
Datasheets
Wetgeving en compliance
Productomschrijving
Mean Well IRM-30 Series 30 W Single Output Encapsulated AC-DC Power Supply
From Mean Well, the IRM-30 Series of encapsulated AC-DC power supplies are constructed from a 94V-0 flame retardant plastic case and fully potted silicone. The construction meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-30 series is a 30 W single output compact solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 264 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.1 W and high efficiency up to 90%, these switching power supplies meet worldwide regulations for power consumption. IRM-30 switch mode power supplies (SMPS) are a Class II design and include built-in EMI filtering components and excellent EMC features that prevent electromagnetic interference.
Features and Benefits:
High efficiency up to 90% (depending on model)
Isolation Class II
Compact size
Overvoltage, overload and short circuit protection
Universal AC input with full range
Cooled by free air convection
100% full load burn-in test
Pass LPS (except for 5 V)
High reliability
Choice of PCB mounting or screw terminals
Product Applications:
Suitable applications include hand held electronic devices, factory automation equipment, mechanical equipment and industrial electrical equipment.
Standards
Safety standards: UL60950-1, TUV EN60950-1 approved
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 48V dc |
Output Current | 630mA |
Power Rating | 30W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 69.5mm |
Width | 39mm |
Depth | 24mm |
Efficiency | 90% |
Minimum Temperature | -30°C |
Maximum Temperature | +70°C |
Weight | 109g |