MEAN WELL Switching Power Supply, IRM-03-3.3 3.3V dc, 900mA, 3 W, Input 85V ac to 430 V dc, 305V ac
- RS-stocknr.:
- 135-9217
- Artikelnummer Distrelec:
- 300-51-638
- Fabrikantnummer:
- IRM-03-3.3
- Fabrikant:
- MEAN WELL
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 6,52
(excl. BTW)
€ 7,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 174 stuk(s) klaar voor verzending
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 6,52 |
| 5 - 9 | € 6,32 |
| 10 - 24 | € 6,14 |
| 25 - 49 | € 5,94 |
| 50 + | € 5,74 |
*prijsindicatie
- RS-stocknr.:
- 135-9217
- Artikelnummer Distrelec:
- 300-51-638
- Fabrikantnummer:
- IRM-03-3.3
- Fabrikant:
- MEAN WELL
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
| Merk | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 3.3V dc | |
| Number of Outputs | 1 | |
| Mount Type | PCB | |
| Power | 3W | |
| SMPS Output Current | 900mA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 37mm | |
| Weight | 20g | |
| Standards/Approvals | EAC TP TC 004, IEC 62368-1, TUV BS EN/EN 62368-1, UL 62368-1 | |
| Width | 24mm | |
| Depth | 15mm | |
| Maximum Input Voltage | 430, 305V dc | |
| Efficiency | 68% | |
| Series | IRM | |
| Hazardous Area Certification | No | |
| Output Current | 900mA | |
| Minimum Input Voltage | 85V ac | |
| Alles selecteren | ||
|---|---|---|
Merk MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 3.3V dc | ||
Number of Outputs 1 | ||
Mount Type PCB | ||
Power 3W | ||
SMPS Output Current 900mA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Length 37mm | ||
Weight 20g | ||
Standards/Approvals EAC TP TC 004, IEC 62368-1, TUV BS EN/EN 62368-1, UL 62368-1 | ||
Width 24mm | ||
Depth 15mm | ||
Maximum Input Voltage 430, 305V dc | ||
Efficiency 68% | ||
Series IRM | ||
Hazardous Area Certification No | ||
Output Current 900mA | ||
Minimum Input Voltage 85V ac | ||
Mean Well IRM-03 Series 3 W Single Output Encapsulated AC-DC Power Supply
From Mean Well, the IRM-03 Series of encapsulated AC-DC power supplies are constructed from a phenolic case and fully potted silicone. The construction meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-03 series is a 3 W miniature solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 305 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.075 W and high efficiency up to 80%, these switching power supplies meet worldwide regulations for power consumption. IRM-03 power supplies are a Class II design and feature built-in EMI filtering components and excellent EMC filtering components that prevent electromagnetic interference.
Features and Benefits:
High efficiency up to 80% (depending on model);Isolation Class II;Compact size;Overvoltage, overload and short circuit protection;Cooled by free Air convection;Universal AC input with full range;Available with either PCB or SMD mounting;Complies with EN55022 Class B without the need for any additional components
Product Applications
Suitable applications include hand held electronic devices, factory automation equipment, mechanical equipment and industrial electrical equipment.
Standards
Safety standards: UL60950-1, TUV EN60950, TUV EN60335-1 approved, Meet IEC60601-1, EN61558-1/-2-16
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A
Gerelateerde Links
- MEAN WELL Switching Power Supply 900mA Input 85V ac to 430 V dc, 305V ac
- MEAN WELL Switching Power Supply 3.3V dc 3 W 305V ac
- MEAN WELL Switching Power Supply 300mA Input 85V ac to 430 V dc, 305V ac
- MEAN WELL Switching Power Supply 600mA Input 85V ac to 430 V dc, 305V ac
- MEAN WELL Switching Power Supply 600mA Input 85V ac to 430 V dc, 305V ac
- MEAN WELL Switching Power Supply 300mA Input 85V ac to 430 V dc, 305V ac
- MEAN WELL Switching Power Supply 600mA Input 85V ac to 430 V dc, 305V ac
- MEAN WELL Switching Power Supply 200mA Input 85V ac to 430 V dc, 305V ac