Recom Switching Power Supply, RAC04-15SGB, 15V dc, 270mA, 4W, 1 Output, 305 V ac, 430 V dc Input Voltage
- RS-stocknr.:
- 144-6033
- Fabrikantnummer:
- RAC04-15SGB
- Fabrikant:
- Recom
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs 1 tube 20
€ 211,79
(excl. BTW)
€ 256,27
(incl. BTW)
Tube(s) | Per tube | Per stuk* |
---|---|---|
1 - 4 | € 211,79 | € 10,59 |
5 - 9 | € 205,44 | € 10,272 |
10 - 24 | € 199,09 | € 9,954 |
25 - 49 | € 192,73 | € 9,636 |
50 + | € 186,38 | € 9,319 |
*prijsindicatie
- RS-stocknr.:
- 144-6033
- Fabrikantnummer:
- RAC04-15SGB
- Fabrikant:
- Recom
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The RAC04-GB series are low cost AC/DC power supplies, ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit-proof isolated DC outputs, low standby power consumption and -40°C to +70°C operating temperature range. The RAC04-GB have a built-in Class B / FCC Part 15 EMC filter, are certified to EN60950 and EN62368 safety standards and come with a three year warranty.
Universal Input 85-305VAC
4W PCB Mount Package
<75mW No Load Power Consumption
Ultra Low Profile, Compact Size
-40°C to +70°C Operating Temperature
Continuous SCP, OCP, OVP
EN60950, UL60950 & CE Certified, EN55032 Class B
4W PCB Mount Package
<75mW No Load Power Consumption
Ultra Low Profile, Compact Size
-40°C to +70°C Operating Temperature
Continuous SCP, OCP, OVP
EN60950, UL60950 & CE Certified, EN55032 Class B
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 15V dc |
Output Current | 270mA |
Power Rating | 4W |
Number of Outputs | 1 |
Input Voltage | 305 V ac, 430 V dc |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 37mm |
Width | 24mm |
Depth | 15mm |
Series | RAC04-GB |
Minimum Temperature | -40°C |
Weight | 20g |
Maximum Temperature | +85°C |