TDK-Lambda, RWS1500B-15/ME Switching Power Supply 15V dc, 1.5 kW 340 V dc, 265V ac
- RS-stocknr.:
- 165-1419
- Fabrikantnummer:
- RWS1500B-15/ME
- Fabrikant:
- TDK-Lambda
Subtotaal (1 eenheid)*
€ 581,34
(excl. BTW)
€ 703,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending vanaf 23 juni 2027
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 581,34 |
| 5 - 9 | € 563,90 |
| 10 - 24 | € 546,46 |
| 25 - 49 | € 529,04 |
| 50 + | € 511,59 |
*prijsindicatie
- RS-stocknr.:
- 165-1419
- Fabrikantnummer:
- RWS1500B-15/ME
- Fabrikant:
- TDK-Lambda
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TDK-Lambda | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 15V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 1.5kW | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 100A | |
| Maximum Operating Temperature | 60°C | |
| Weight | 3kg | |
| Standards/Approvals | VCCI-B, CE, EN 55011, EN 55022-B, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, FCC Class B, IEC/UL/CSA/EN 62368-1 | |
| Length | 261mm | |
| Depth | 63mm | |
| Width | 63mm | |
| Series | RWS1500B | |
| Maximum Input Voltage | 340, 265V dc | |
| Efficiency | 90% | |
| Hazardous Area Certification | No | |
| Output Current | 100A | |
| Minimum Input Voltage | 85V ac | |
| Alles selecteren | ||
|---|---|---|
Merk TDK-Lambda | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 15V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 1.5kW | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 100A | ||
Maximum Operating Temperature 60°C | ||
Weight 3kg | ||
Standards/Approvals VCCI-B, CE, EN 55011, EN 55022-B, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, FCC Class B, IEC/UL/CSA/EN 62368-1 | ||
Length 261mm | ||
Depth 63mm | ||
Width 63mm | ||
Series RWS1500B | ||
Maximum Input Voltage 340, 265V dc | ||
Efficiency 90% | ||
Hazardous Area Certification No | ||
Output Current 100A | ||
Minimum Input Voltage 85V ac | ||
- Land van herkomst:
- MY
Gerelateerde Links
- TDK-Lambda Switching Power Supply 100A Input 85V ac to 340 V dc, 265V ac
- TDK-Lambda Switching Power Supply 100A Input 265V ac to 340 V dc, 265V ac
- TDK-Lambda Switching Power Supply 42A Input 85V ac to 340 V dc, 265V ac
- TDK-Lambda Switching Power Supply 32A Input 85V ac to 340 V dc, 265V ac
- TDK-Lambda Switching Power Supply 63A Input 85V ac to 340 V dc, 265V ac
- TDK-Lambda Switching Power Supply 125A Input 85V ac to 340 V dc, 265V ac
- TDK-Lambda Switching Power Supply 42A Input 85V ac to 340 V dc, 265V ac
- TDK-Lambda Switching Power Supply 32A Input 85V ac to 340 V dc, 265V ac