Recom Switching Power Supply, RAC10-15DK/277 , 15V dc, ±340mA, 10W, Dual Output, 85 → 305V ac Input Voltage
- RS-stocknr.:
- 165-4968
- Fabrikantnummer:
- RAC10-15DK/277
- Fabrikant:
- Recom
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 19-07-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs 1 tube 15
€ 175,91
(excl. BTW)
€ 212,85
(incl. BTW)
Tube(s) | Per tube | Per stuk* |
1 - 4 | € 175,91 | € 11,727 |
5 - 9 | € 170,63 | € 11,375 |
10 - 24 | € 165,35 | € 11,023 |
25 - 49 | € 160,08 | € 10,672 |
50 + | € 154,80 | € 10,32 |
*prijsindicatie |
- RS-stocknr.:
- 165-4968
- Fabrikantnummer:
- RAC10-15DK/277
- Fabrikant:
- Recom
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
RECOM Switching Power Supply, 85 to 305V AC Input Voltage, ±15V DC Output Voltage - RAC10-K/277 Series - RAC10-15DK/277
Looking for a switching power supply unit that converts AC into DC voltage? Choose this unit from RECOM. It can accommodate an input voltage of between 85 and 305V DC, so it's a versatile option. The ±15V DC output makes it compatible with low-powered systems, and an efficiency rating of 83% means it's energy wastage is minimal. This unit has two outputs, so it's a space-efficient option. Thanks to its PCB mounting style, installation is straightforward.
Features & Benefits
• Compact dimensions of 52.5 (L) x 27.4 (W) x 23mm (D) for use in small spaces
• Low weight of 65g means it won't add excess load to your system
• Housing material extinguishes flames in less than 10 seconds to keep your workplace safe
• 10W power rating is suitable for domestic appliances
• Low weight of 65g means it won't add excess load to your system
• Housing material extinguishes flames in less than 10 seconds to keep your workplace safe
• 10W power rating is suitable for domestic appliances
Applications
• Medical equipment
• Testing and measurement devices
• Telecommunication systems
• Testing and measurement devices
• Telecommunication systems
Can I use this switching power supply in harsh conditions?
Yes – this switching power supply from RECOM has an operating temperature range of -40°C to +80°C, so it's suitable for use in demanding industrial settings.
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 15V dc |
Output Current | ±340mA |
Power Rating | 10W |
Number of Outputs | 2 |
Input Voltage | 85 → 305V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 52.5mm |
Width | 27.4mm |
Depth | 23mm |
Series | RAC10-K/277 |
Efficiency | 83% |
Weight | 65g |
Maximum Temperature | +80°C |
Minimum Temperature | -40°C |