MEAN WELL Switching Power Supply, UHP-350-36 36V dc, 9.75A, 351 W, Input 90V ac to 370 V dc, 264V ac
- RS-stocknr.:
- 174-8141
- Artikelnummer Distrelec:
- 301-34-220
- Fabrikantnummer:
- UHP-350-36
- Fabrikant:
- MEAN WELL
Subtotaal (1 eenheid)*
€ 110,60
(excl. BTW)
€ 133,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 11 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 16 stuk(s) vanaf 14 september 2026
- Plus verzending 16 stuk(s) vanaf 28 september 2026
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 110,60 |
| 5 - 9 | € 107,28 |
| 10 - 24 | € 103,85 |
| 25 - 49 | € 99,55 |
| 50 + | € 96,23 |
*prijsindicatie
- RS-stocknr.:
- 174-8141
- Artikelnummer Distrelec:
- 301-34-220
- Fabrikantnummer:
- UHP-350-36
- Fabrikant:
- MEAN WELL
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 36V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 351W | |
| Minimum Operating Temperature | -30°C | |
| SMPS Output Current | 9.75A | |
| Maximum Operating Temperature | 70°C | |
| Weight | 680g | |
| Standards/Approvals | CCCGB4943.1, CSA C22.2 No. 62368-1, EAC TP TC 00, IS 13252(Part1)/IEC 60950-1, AS/NZS62368.1, UL 62368-1, TUV BS EN/EN 62368-1, BSMI CNS143361 | |
| Width | 62mm | |
| Length | 220mm | |
| Depth | 31mm | |
| Series | UHP-350 | |
| Efficiency | 94% | |
| Maximum Input Voltage | 370, 264V dc | |
| Output Current | 9.75A | |
| Minimum Input Voltage | 90V ac | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 36V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 351W | ||
Minimum Operating Temperature -30°C | ||
SMPS Output Current 9.75A | ||
Maximum Operating Temperature 70°C | ||
Weight 680g | ||
Standards/Approvals CCCGB4943.1, CSA C22.2 No. 62368-1, EAC TP TC 00, IS 13252(Part1)/IEC 60950-1, AS/NZS62368.1, UL 62368-1, TUV BS EN/EN 62368-1, BSMI CNS143361 | ||
Width 62mm | ||
Length 220mm | ||
Depth 31mm | ||
Series UHP-350 | ||
Efficiency 94% | ||
Maximum Input Voltage 370, 264V dc | ||
Output Current 9.75A | ||
Minimum Input Voltage 90V ac | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- CN
Note
Gerelateerde Links
- MEAN WELL Switching Power Supply 9.75A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 23.4A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 6.3A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 23.4A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 6.3A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 29.2A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 60A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 60A Input 90V ac to 370 V dc, 264V ac