Recom Switching Power Supply, RAC3.5-3.3SK/277, 3.3V dc, 1.06A, 3.5W, 1 Output, 85 → 305V ac Input Voltage
- RS-stocknr.:
- 180-9372
- Fabrikantnummer:
- RAC3.5-3.3SK/277
- Fabrikant:
- Recom
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Per stuk
€ 11,60
(excl. BTW)
€ 14,04
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 11,60 |
5 - 9 | € 11,25 |
10 - 24 | € 10,90 |
25 - 49 | € 10,56 |
50 + | € 10,21 |
- RS-stocknr.:
- 180-9372
- Fabrikantnummer:
- RAC3.5-3.3SK/277
- Fabrikant:
- Recom
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The RAC3.5-K/277 series are multipurpose 3.5 watt AC/DC power supplies for enhanced mains input conditions from 85VAC up to 305VAC with an extra wide operating temperature range from -40°C to +90°C. These modules are designed to supply worldwide applications in automation, Industry 4.0, IoT, household and smart buildings. With fully protected outputs.
Wide input range 85-305VAC
Standby mode optimized (eco design Lot 6)
High efficiency over the entire load range
Operating temperature range: -40°C to +90°C
Overvoltage and overcurrent protected
Wide input range 85-305VAC
Standby mode optimized (eco design Lot 6)
High efficiency over the entire load range
Operating temperature range: -40°C to +90°C
Overvoltage and overcurrent protected
Standby mode optimized (eco design Lot 6)
High efficiency over the entire load range
Operating temperature range: -40°C to +90°C
Overvoltage and overcurrent protected
Wide input range 85-305VAC
Standby mode optimized (eco design Lot 6)
High efficiency over the entire load range
Operating temperature range: -40°C to +90°C
Overvoltage and overcurrent protected
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 3.3V dc |
Output Current | 1.06A |
Power Rating | 3.5W |
Number of Outputs | 1 |
Input Voltage | 85 → 305V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 31.7mm |
Width | 26.7mm |
Depth | 21.8mm |
Efficiency | 77% |
Series | RAC3.5-K/277 |
Maximum Temperature | +90°C |
Minimum Temperature | -40°C |
Weight | 31.5g |