RS PRO Embedded Switch Mode Power Supply 2 Output 12V dc, 32 W 264V ac

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 22,94

(excl. BTW)

€ 27,76

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 31 stuk(s) vanaf 21 september 2026
  • Plus verzending 40 stuk(s) vanaf 08 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 4€ 22,94
5 - 9€ 22,25
10 - 24€ 21,56
25 - 49€ 20,88
50 +€ 20,19

*prijsindicatie

RS-stocknr.:
262-9103
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Embedded Switch Mode Power Supply

Maximum Output Voltage

12V dc

Number of Outputs

2

Mount Type

Chassis

Power

32W

SMPS Output Current

1, 4A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Length

129mm

Weight

400g

Standards/Approvals

55032:2015+A11:2020, EN 62368-1:2014+A11:2017, BS EN 55035:2017+A11:2020

Width

38mm

Depth

98mm

Maximum Input Voltage

264V ac

Hazardous Area Certification

No

Output Current

1A

Minimum Input Voltage

85V ac

Energy Efficiency Level

III

Land van herkomst:
CN

RS PRO Switching Power Supplies


Introducing the range of RS PRO Switching Power Supplies, designed to provide efficient and reliable power solutions for a wide range of applications. It features adjustable output voltage, high efficiency, overload and overvoltage protection and long-life electrolytic capacitors. Thanks to the versatile design, the power supplies are perfect for a range of electronic installations, which also makes them ideal for use in LED lighting and moving sign applications, plus more.

Features and Benefits:


  • This RS PRO switching power supply unit is an efficient and reliable power source for a wide range of applications and electronic systems

  • They offer the convenience of adjustable output voltage for dual output types, ensuring compatibility with various devices and systems and allowing customisation to specific requirements

  • The power supply units provide hassle-free installation and a user-friendly design to save valuable time and effort through a straightforward installation and operation process

  • Engineered for high efficiency and minimising energy waste and operating costs, the unit ensures optimal performance, while the long-life electrolytic capacitors offer an extended lifespan and consistent performance, as well as enhanced durability and reliability over extended periods of time

  • These power supplies are specifically suitable for LED lighting and moving sign applications, thanks to their stable and efficient power delivery ensuring optimal performance for these specialised applications

  • The power supplies feature a chassis mount design with an aluminium case for robustness and effective heat dissipation through natural convection cooling, while the IP20 rating ensures protection against solid objects, making them suitable for various environments

  • Applications:


    Switching power supplies are incredibly versatile devices that are used for efficient and reliable power conversion in a range of applications and environments. The are designed to offer high efficiency and stable power delivery and are often compact in their design so they don’t take up a lot of space, but they have become crucial in powering modern technology and ensuring cost-effective, optimal energy usage in a range of applications like powering electronic devices, LED lighting, industrial equipment, medical devices, renewable energy systems and so much more.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.