TRACOPOWER AC/DC Power Supply, TMPW 5-112-T 12V dc, 420mA, 5 W, Input 90V ac to 305V ac
- RS-stocknr.:
- 271-6882
- Fabrikantnummer:
- TMPW 5-112-T
- Fabrikant:
- TRACOPOWER
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 18,02
(excl. BTW)
€ 21,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 11 stuk(s) vanaf 13 juli 2026
- Plus verzending 130 stuk(s) vanaf 13 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 18,02 |
| 5 - 9 | € 17,50 |
| 10 - 24 | € 17,05 |
| 25 - 49 | € 16,53 |
| 50 + | € 15,98 |
*prijsindicatie
- RS-stocknr.:
- 271-6882
- Fabrikantnummer:
- TMPW 5-112-T
- Fabrikant:
- TRACOPOWER
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
| Merk | TRACOPOWER | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 5W | |
| Minimum Operating Temperature | -40°C | |
| SMPS Output Current | 420mA | |
| Maximum Operating Temperature | 70°C | |
| Width | 43.2mm | |
| Weight | 60g | |
| Length | 55.1mm | |
| Standards/Approvals | EN 60335-1 | |
| Depth | 22.9mm | |
| Efficiency | 81% | |
| Series | TMPW 5-T | |
| Maximum Input Voltage | 305V ac | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 90V ac | |
| Output Current | 420mA | |
| Alles selecteren | ||
|---|---|---|
Merk TRACOPOWER | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 12V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 5W | ||
Minimum Operating Temperature -40°C | ||
SMPS Output Current 420mA | ||
Maximum Operating Temperature 70°C | ||
Width 43.2mm | ||
Weight 60g | ||
Length 55.1mm | ||
Standards/Approvals EN 60335-1 | ||
Depth 22.9mm | ||
Efficiency 81% | ||
Series TMPW 5-T | ||
Maximum Input Voltage 305V ac | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 90V ac | ||
Output Current 420mA | ||
Vrijgesteld
- Land van herkomst:
- TW
TRACOPOWER TMPW 5-T Series AC-DC Power Supply, 90 → 305 V AC Input, 5 W Power Rating - TMPW 5-112-T
This AC-DC power supply by TRACOPOWER delivers a reliable and efficient power solution for industrial and household applications. With a compact chassis mount design and a wide input voltage range of 90 to 305 V AC, this 5W power supply offers high performance in a low-profile form factor.
Features & Benefits
• With an efficiency of 81%, this power supply ensures optimal energy usage
• The input voltage range of 90 to 305 VAC provides flexibility for various applications
• Operating temperature range of -40°C to +70°C makes it suitable for diverse environments
• EN 55032 class B filter ensures minimal electromagnetic interference
• Continuous short circuit protection and overvoltage protection for added safety measures
Applications
• Ideal for powering control systems and sensors in industrial settings.
• Suitable for applications in smart home technology and building automation.
Can it handle a wide input voltage range?
This power supply is designed to operate within the range of 90-305 V AC, providing versatility for different setups.
Will it work in extreme temperatures?
Yes, the power supply is rated for operation in temperatures ranging from -40°C to +70°C, making it suitable for harsh environments.
Is it suitable for industrial applications?
Yes, this power supply is specifically tailored for industrial use, offering reliability and performance.
Gerelateerde Links
- TRACOPOWER Switching Power Supply 420A Input 90V ac to 305V ac
- TRACOPOWER AC/DC Power Supply 4167mA Input 90V ac to 305V ac
- TRACOPOWER AC/DC Power Supply 2083mA Input 90V ac to 305V ac
- TRACOPOWER AC/DC Power Supply 833mA Input 90V ac to 305V ac
- TRACOPOWER Switching Power Supply 420A Input 90V ac to 305V ac
- TRACOPOWER Switching Power Supply 2083mA Input 90V ac to 305V ac
- TRACOPOWER AC/DC Power Supply 210mA Input 90V ac to 305V ac
- TRACOPOWER AC/DC Power Supply 1515mA Input 90V ac to 305V ac