TRACOPOWER AC/DC Power Supply, TMPW 50-112-T 12V dc, 4167mA, 50 W, Input 90V ac to 305V ac
- RS-stocknr.:
- 271-6877
- Fabrikantnummer:
- TMPW 50-112-T
- Fabrikant:
- TRACOPOWER
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 41,18
(excl. BTW)
€ 49,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 29 stuk(s) vanaf 24 september 2026
- Plus verzending 10 stuk(s) vanaf 19 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 41,18 |
| 5 - 9 | € 38,05 |
| 10 - 24 | € 37,61 |
| 25 - 49 | € 36,40 |
| 50 + | € 35,18 |
*prijsindicatie
- RS-stocknr.:
- 271-6877
- Fabrikantnummer:
- TMPW 50-112-T
- Fabrikant:
- TRACOPOWER
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
| Merk | TRACOPOWER | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 50W | |
| SMPS Output Current | 4167mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60335-1 | |
| Width | 48.3mm | |
| Weight | 180g | |
| Length | 97mm | |
| Depth | 25.4mm | |
| Maximum Input Voltage | 305V ac | |
| Efficiency | 89% | |
| Series | TMPW 50-T | |
| Minimum Input Voltage | 90V ac | |
| Hazardous Area Certification | No | |
| Output Current | 4.167A | |
| Alles selecteren | ||
|---|---|---|
Merk TRACOPOWER | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 12V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 50W | ||
SMPS Output Current 4167mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60335-1 | ||
Width 48.3mm | ||
Weight 180g | ||
Length 97mm | ||
Depth 25.4mm | ||
Maximum Input Voltage 305V ac | ||
Efficiency 89% | ||
Series TMPW 50-T | ||
Minimum Input Voltage 90V ac | ||
Hazardous Area Certification No | ||
Output Current 4.167A | ||
Vrijgesteld
- Land van herkomst:
- TW
TRACOPOWER AC-DC Power Supply, 90 → 305 V AC Input, 1 Output - TMPW 50-112-T
This compact and efficient TRACOPOWER AC-DC power supply offers a power rating of 50W. With a wide input voltage range of 90-305 V AC, it is suitable for various industrial and household applications. The power supply module features high efficiency up to 89% and can operate in temperatures ranging from -40 to +70°C.
Features & Benefits
• Compact chassis mount design
• Wide input voltage range for versatility
• High efficiency up to 89%
• I/O-isolation voltage of 4000 V AC
• Operates in temperature range of -40 to +70°C
• Energy efficient with less than 0.1W standby power consumption
• Protection class II prepared for safety
• Internal EN 55032 class B filter for reduced electromagnetic interference
Applications
• Industrial automation
• Building technology applications
• Household electronic devices
• Control systems
• Power distribution units
Can this power supply be used for household electronics?
Yes, it is suitable for various household electronic devices due to its compact design and wide input voltage range.
Will it operate in extreme temperatures?
The power supply can operate in a temperature range from -40 to +70°C, making it suitable for both indoor and outdoor applications.
Is this power supply energy efficient?
Yes, the power supply features high efficiency up to 89%, ensuring optimal performance while consuming minimal power.
Gerelateerde Links
- TRACOPOWER Switching Power Supply 4167mA Input 90V ac to 305V ac
- TRACOPOWER Switching Power Supply 4167mA Input 90V ac to 305V ac
- TRACOPOWER AC/DC Power Supply 2083mA Input 90V ac to 305V ac
- TRACOPOWER AC/DC Power Supply 833mA Input 90V ac to 305V ac
- TRACOPOWER AC/DC Power Supply 420mA Input 90V ac to 305V ac
- TRACOPOWER Switching Power Supply 2083mA Input 90V ac to 305V ac
- TRACOPOWER Switching Power Supply 420A Input 90V ac to 305V ac
- TRACOPOWER AC/DC Power Supply 3333mA Input 90V ac to 305V ac