TRACO POWER, TOP 200-124C Power Supply 48V dc, 200 W 264V ac
- RS-stocknr.:
- 284-8874
- Fabrikantnummer:
- TOP 200-124C
- Fabrikant:
- TRACOPOWER
Subtotaal (1 eenheid)*
€ 134,06
(excl. BTW)
€ 162,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 2 stuk(s) vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 134,06 |
*prijsindicatie
- RS-stocknr.:
- 284-8874
- Fabrikantnummer:
- TOP 200-124C
- Fabrikant:
- TRACOPOWER
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
| Merk | TRACOPOWER | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 48V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 200W | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Weight | 600g | |
| Length | 139.4mm | |
| Width | 89.8mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 95% | |
| Series | TOP 200 | |
| Hazardous Area Certification | No | |
| Output Current | 4.2A | |
| Minimum Input Voltage | 85V ac | |
| Alles selecteren | ||
|---|---|---|
Merk TRACOPOWER | ||
Product Type Power Supply | ||
Maximum Output Voltage 48V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 200W | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Weight 600g | ||
Length 139.4mm | ||
Width 89.8mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 95% | ||
Series TOP 200 | ||
Hazardous Area Certification No | ||
Output Current 4.2A | ||
Minimum Input Voltage 85V ac | ||
- Land van herkomst:
- CN
The TRACOPOWER TOP 200C Series AC/DC Power Supplies feature the highest power rating in the industry standard 3 inch x 5 inch (76.2 x 127 mm) footprint. They can supply up to 200 W output power with convection cooling over an industrial operating temperature range of –25°C to +70°C. This performance could be realized by a state of the art design providing an extremely high efficiency which eliminates the need for a dedicated power supply cooling fan. Compliance with global safety and EMC standards qualify these power supplies for worldwide markets. Approved for Class l and Class ll applications, these switchers are suitable for industrial and IT systems but also for consumer products. High reliability is provided by use of industrial quality grade components and an excellent thermal management.
Highest power density in 5.0 x 3.0 footprint
Supplies 200 W
Highest efficiency up to 95%
Power Back immunity
Low leakage current
Protection class l and class ll