TRACOPOWER Switching Power Supply, TIW 06-105, 5V dc, 1A, 5W, 1 Output, 90 → 264 V ac, 130 → 375 V dc
- RS-stocknr.:
- 706-5940
- Fabrikantnummer:
- TIW 06-105
- Fabrikant:
- TRACOPOWER
42 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
162 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 39,65
(excl. BTW)
€ 47,98
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 39,65 |
5 - 9 | € 38,46 |
10 - 24 | € 37,27 |
25 - 49 | € 35,69 |
50 + | € 34,10 |
- RS-stocknr.:
- 706-5940
- Fabrikantnummer:
- TIW 06-105
- Fabrikant:
- TRACOPOWER
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Traco Power Switching Power Supply, Plastic Housing, 80g Weight - TIW Series - TIW 06-105
Seeking safe energy for your electrical appliances? Choose this switching power supply from Traco Power. It steps down AC voltages from 90 to 264V and DC voltages between 130 to 375V to deliver a stable 5V DC output for sensitive components like LEDs and sensors. The unit's plastic housing resists impact and wear, so it's a tough choice for rugged industrial settings. An IP67 rating means it's waterproof and shielded from dust. As this power supply tips the scales at just 80g, it won't put much strain on your panel.
Features & Benefits
• Efficiency of 76% means it makes the most of its energy supply for increased productivity
• Continuous short-circuit protection with automatic recovery to protect against electrical hazards
• Natural convection cooling eliminates the need for a heat sink
• Mounts into a standard flush box, so it's space-efficient
• Continuous short-circuit protection with automatic recovery to protect against electrical hazards
• Natural convection cooling eliminates the need for a heat sink
• Mounts into a standard flush box, so it's space-efficient
Applications
• Robotics and automation systems
• Security and surveillance equipment
• Consumer electronics
• Security and surveillance equipment
• Consumer electronics
Can I use this device in hot temperatures?
Yes, it operates in temperatures between -25°C and +50°C, so you can count on it in challenging settings.
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 5V dc |
Output Current | 1A |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 90 → 264 V ac, 130 → 375 V dc |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 50.2mm |
Width | 23.6mm |
Medical Approved | No |
Depth | 48mm |
Efficiency | 76% |
Series | TIW 06 |
Weight | 80g |
Maximum Temperature | +50°C |
Minimum Temperature | -25°C |