MEAN WELL Switching Power Supply, EPS-15-7.5 7.5V dc, 2A, 15 W, Input 85V ac to 264V ac
- RS-stocknr.:
- 777-3102
- Artikelnummer Distrelec:
- 301-56-833
- Fabrikantnummer:
- EPS-15-7.5
- Fabrikant:
- MEAN WELL
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 22,10
(excl. BTW)
€ 26,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 29 stuk(s) vanaf 13 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 22,10 |
| 5 - 9 | € 21,00 |
| 10 - 24 | € 19,88 |
| 25 - 49 | € 18,79 |
| 50 + | € 17,69 |
*prijsindicatie
- RS-stocknr.:
- 777-3102
- Artikelnummer Distrelec:
- 301-56-833
- Fabrikantnummer:
- EPS-15-7.5
- Fabrikant:
- MEAN WELL
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
| Merk | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 7.5V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 15W | |
| SMPS Output Current | 2A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 63.5mm | |
| Depth | 24mm | |
| Standards/Approvals | UL 6681, TUV BS ENEN 6681, EAC TP TC 004, IEC 6681 | |
| Width | 45.7mm | |
| Weight | 57g | |
| Series | EPS-15 | |
| Efficiency | 81% | |
| Maximum Input Voltage | 264V ac | |
| Output Current | 2A | |
| Minimum Input Voltage | 85V ac | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 7.5V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 15W | ||
SMPS Output Current 2A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Length 63.5mm | ||
Depth 24mm | ||
Standards/Approvals UL 6681, TUV BS ENEN 6681, EAC TP TC 004, IEC 6681 | ||
Width 45.7mm | ||
Weight 57g | ||
Series EPS-15 | ||
Efficiency 81% | ||
Maximum Input Voltage 264V ac | ||
Output Current 2A | ||
Minimum Input Voltage 85V ac | ||
Hazardous Area Certification No | ||
Mean Well EPS-15 Series 15W AC-DC Open Frame Miniature Switch Mode Power Supply
The Mean Well EPS-15 Series delivers compact size, high efficiency and is cost efficient. This Switch Mode, Open Frame Power Supply is 37% smaller than previous comparable products, with working efficiency increased by 2∼8%. The EPS-15 Power Supply has a high efficiency up to 85% and they can be cooled by Free air convection. These Mean Well Power Supplies have a very low no load power consumption of ˂0.3W, conforming to the requirements of ErP norm and Energy Star for end systems. The EPS-15 is ideal for applications such as Factory Automation, Electrical ot Mechanical equipment and for all applications that requires a low no load power consumption.
Compact PCB Size
No load Power consumption ˂0.3W
High efficiency up to 85%
Universal AC input
24mm Low profile
Cooling by free air convection
Protections for short circuit, overload and over voltage
3 year warranty
Standards
TUV EN60950-1