MEAN WELL Switching Power Supply, EPS-15-48 48V dc, 313mA, 15 W, Input 85V ac to 370 V dc, 264V ac

Afbeelding representeert productcategorie

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 10,61

(excl. BTW)

€ 12,84

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 120 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 10,61
5 - 9€ 10,30
10 - 24€ 9,96
25 - 49€ 9,65
50 +€ 9,32

*prijsindicatie

RS-stocknr.:
777-3124
Artikelnummer Distrelec:
301-56-832
Fabrikantnummer:
EPS-15-48
Fabrikant:
MEAN WELL
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MEAN WELL

Product Type

Switching Power Supply

Maximum Output Voltage

48V dc

Number of Outputs

1

Mount Type

Chassis

Power

15W

SMPS Output Current

313mA

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Width

24mm

Standards/Approvals

EAC TP TC 004, IEC 6681, TUV BS ENEN 6681, UL 6681

Length

63.5mm

Depth

24mm

Weight

57g

Series

EPS-15

Efficiency

85%

Maximum Input Voltage

370, 264V dc

Hazardous Area Certification

No

Output Current

313mA

Minimum Input Voltage

85V ac

Mean Well EPS-15 Series 15W AC-DC Open Frame Miniature Switch Mode Power Supply


The Mean Well EPS-15 Series delivers compact size, high efficiency and is cost efficient. This Switch Mode, Open Frame Power Supply is 37% smaller than previous comparable products, with working efficiency increased by 2∼8%. The EPS-15 Power Supply has a high efficiency up to 85% and they can be cooled by Free air convection. These Mean Well Power Supplies have a very low no load power consumption of ˂0.3W, conforming to the requirements of ErP norm and Energy Star for end systems. The EPS-15 is ideal for applications such as Factory Automation, Electrical ot Mechanical equipment and for all applications that requires a low no load power consumption.

Compact PCB Size

No load Power consumption ˂0.3W

High efficiency up to 85%

Universal AC input

24mm Low profile

Cooling by free air convection

Protections for short circuit, overload and over voltage

3 year warranty

Standards

TUV EN60950-1

Gerelateerde Links